领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228BDVARGFDFV实物图
228BDVARGFDFV商品缩略图

228BDVARGFDFV

  • 工业品

价格:7.6价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228BDVARGFDFV
商品编号
C6662179
商品毛重

1克(g)

  • 广东仓0

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Basic Design: 6.0x6.0mm illuminated tactile switch from CTS Series 228B, combining tactile feedback and LED visual indication
2 Terminal & Compatibility: Supports surface mount gull-wing (black actuator) and standard through-hole (white actuator) terminals; compatible with IR reflow and manual soldering
3 LED Options: Single-color (Red/Green/Yellow/Blue/White/Amber) and dual-color (Red&Green/Yellow&Green etc.) illumination for clear status display
4 Cap Customization: Multiple cap styles (square/round/dome/bullet/joystick), colors (natural/misty silver/black/ivory), and laser etching (power symbol/OK etc.) for functional labeling
5 Electrical Performance: Contact resistance ≤100mΩ, insulation resistance ≥100MΩ, dielectric strength 250VAC; non-switching rating:50mA/5VDC or12mA/12VDC
6 Mechanical Durability: Actuation force of160gf, operating life up to100,000 cycles, actuator travel of0.25-0.30mm
7 Compliance & Packaging: RoHS-compliant (lead-free); surface mount models use tape&reel packaging, through-hole models use tray packaging

使用场景 APPLICATIONS

1 Consumer Electronics: TV remotes, gaming controllers, and home appliance panels for function selection and status indication
2 Industrial Control: Machinery operation consoles, test equipment, and automation systems for precise input control
3 Medical Devices: Diagnostic tools, patient monitors, and lab equipment for reliable tactile input and visual feedback
4 Automotive Interiors: Infotainment systems, climate controls, and steering wheel buttons for intuitive user interaction
5 IoT & Communication: Smart home sensors, routers, and wearable tech for status display and input operations

注意事项 PRECAUTIONS

1 Soldering: Follow IR reflow (max260°C/5s) or manual soldering (max350°C/3s) to avoid component damage
2 Cap Installation: Surface mount caps are supplied in bulk and must be installed after IR reflow
3 Handling: Do not exceed actuator strength limit (2Kgf max) to prevent mechanical failure
4 Storage: Keep in -30°C~+80°C environment to maintain performance
5 Electrical Usage: Operate within non-switching rating limits to avoid overloading
6 Compliance: Confirm lead-free assembly compatibility if required (RoHS-compliant)
228BDVARGFDFV实物图

228BDVARGFDFV

价格:7.6

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐