领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228BDVABFKN实物图
228BDVABFKN商品缩略图

228BDVABFKN

  • 工业品

价格:7.6价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228BDVABFKN
商品编号
C6662138
商品毛重

1克(g)

  • 广东仓0

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: CTS (西迪斯), Model:228BDVABFKN
2 Type:6.0×6.0mm illuminated tactile switch
3 Terminal configurations: Supports standard through-hole (D) and surface mount gull-wing (M) options
4 Actuation force:160gf, with 100,000 cycles of operating life
5 LED features: Single-color illumination (options include Red, Green, Yellow, Blue, White, Amber)
6 Cap options: Multiple styles (square with center dot AF, round CF, dome DF) and colors (Misty Silver MS, Black, Ivory)
7 Compatibility: Suitable for IR reflow and manual soldering
8 Electrical specs: Contact resistance ≤100mΩ, insulation resistance ≥100MΩ, dielectric strength250VAC
9 Environmental specs: Operating temp -20°C~+70°C, storage temp-30°C~+80°C, RoHS compliant
10 Packaging: Tape & reel (surface mount) or tray (through-hole)

使用场景 APPLICATIONS

1 Consumer electronics: Game controllers, TV remotes, smart home devices
2 Industrial equipment: Factory automation control panels, instrumentation
3 Medical devices: Diagnostic equipment, patient monitors
4 Automotive: Infotainment systems, steering wheel controls
5 Office equipment: Printers, scanners, copiers
6 Home appliances: Microwaves, washing machines, air conditioners

注意事项 PRECAUTIONS

1 Soldering: Do not exceed 260°C/5s (reflow) or350°C/3s (manual)
2 Operating temp: Avoid using outside -20°C~+70°C
3 Storage: Keep dry and dust-free within -30°C~+80°C
4 Mechanical stress: Do not apply over2Kgf to the actuator
5 LED usage: Follow specified voltage/current parameters
6 Packaging: Choose appropriate type based on terminal configuration
228BDVABFKN实物图

228BDVABFKN

价格:7.6

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐