领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228BDVAAFEFAE实物图
228BDVAAFEFAE商品缩略图

228BDVAAFEFAE

  • 工业品

价格:8.01价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228BDVAAFEFAE
商品编号
C6662107
商品毛重

1克(g)

  • 广东仓0

购买数量

(150/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Illuminated tactile switch from CTS Series 228B, 6.0x6.0mm form factor
2 Standard through hole terminal configuration (white actuator)
3 Actuation force of 160gf for reliable tactile feedback
4 Red LED illumination (bulb type) for clear operational status indication
5 Square cap with center dot (10x10 size), misty silver color, and power symbol laser etching
6 Electrical specs: Max contact resistance 100mΩ, min insulation resistance 100MΩ, dielectric strength 250VAC
7 Mechanical & environmental: 100,000 cycle operating life, 0.25-0.30mm actuator travel, -20℃ to +70℃ operating temperature
8 RoHS compliant (Lead-Free), suitable for IR reflow and manual soldering
9 Tape & reel packaging for efficient automated assembly

使用场景 APPLICATIONS

1 Consumer electronics: TV remotes, audio system panels, gaming controllers
2 Industrial control: PLC interfaces, HMI panels, equipment control terminals
3 Medical devices: Diagnostic equipment (blood pressure monitors), treatment device interfaces
4 Automotive: Infotainment systems, steering wheel controls, dashboard panels
5 Home appliances: Microwaves, washing machines, smart home device panels
6 Office equipment: Printers, scanners, copier control panels

注意事项 PRECAUTIONS

1 Soldering: Follow recommended temps (reflow:260℃/5sec; manual:350℃/3sec) to avoid damage
2 Installation: Align terminals correctly with PCB holes to prevent bent pins or poor connections
3 Storage: Keep in dry environment (-30℃ to +80℃), avoid moisture/corrosive substances
4 Operation: Do not exceed 2Kgf actuator strength limit
5 LED usage: Operate within specified ratings (red LED:20mA forward current,1.7-2.4V forward voltage)
6 Packaging handling: Avoid dropping tape & reel packages to protect switches
228BDVAAFEFAE实物图

228BDVAAFEFAE

价格:8.01

购买数量

(150/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐