领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228BDVAAFDFRE实物图
228BDVAAFDFRE商品缩略图

228BDVAAFDFRE

  • 工业品

价格:8.01价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228BDVAAFDFRE
商品编号
C6662103
商品毛重

1克(g)

  • 广东仓0

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: CTS (西迪斯), Model:228BDVAAFDFRE, belongs to Series228B 6.0x6.0mm illuminated tactile switch
2 Terminal configurations: Supports surface mount gull-wing (black actuator) and standard through hole (white actuator)
3 Soldering compatibility: Suitable for IR reflow and manual soldering processes
4 Illumination feature: Single color LED display during operation, with multiple LED color options (Red, Green, Yellow, Blue, White, etc.)
5 Cap customization: Various cap shapes (square, round, dome, bullet, joystick, elliptical column, etc.), colors (natural, misty silver, red, gray, etc.), and laser etching options (like power symbol)
6 Electrical performance: Contact resistance ≤100mΩ, insulation resistance ≥100MΩ, dielectric strength 250VAC, non-switching rating (50mA/5VDC or12mA/12VDC)
7 Mechanical durability: Actuation force of160gf, travel distance of0.25-0.3mm, operating life up to100,000 cycles, actuator strength max2Kgf
8 Environmental adaptability: Operating temperature range -20~+70°C, storage temperature range -30~+80°C, RoHS compliant (lead-free, meets 2011/65/EU and2015/863/EU directives)
9 Packaging options: Tape & reel for surface mount terminals, tray packaging for through hole terminals

使用场景 APPLICATIONS

1 Consumer electronics: Applied in TV remote controls, game controllers, smart home device panels (smart speakers, thermostats) for tactile feedback and status indication
2 Industrial control systems: Used in PLC panels, HMI devices, industrial equipment operation buttons for reliable switching and visual status cues
3 Medical devices: Integrated into diagnostic equipment (blood pressure monitors, ultrasound machines) and patient monitoring systems for precise operation and clear display
4 Automotive electronics: Found in car infotainment systems, steering wheel control buttons, dashboard panels to enhance interaction and visibility
5 Home appliances: Used in microwave ovens, washing machines, air conditioners, coffee makers for intuitive operation and status prompts
6 Office equipment: Applied in printers, scanners, copiers, keyboard shortcut keys to improve operational efficiency and feedback

注意事项 PRECAUTIONS

1 Mechanical operation: Avoid applying excessive force on the actuator (max 2Kgf) to prevent structural damage
2 Soldering guidelines: Follow recommended temperatures—reflow soldering max260°C for5 seconds, manual soldering max350°C for3 seconds
3 Storage conditions: Keep in dry, cool environment (-30~+80°C), avoid direct sunlight, moisture and corrosive gases
4 Installation tips: Ensure correct terminal alignment during mounting; verify LED polarity for illuminated models
5 Packaging handling: Use tape & reel for surface mount terminals per EIA-481 standards; use tray packaging for through hole terminals
6 Environmental compliance: Dispose of waste units according to local environmental regulations
7 Actuator protection: Do not twist or bend the actuator during installation or use
228BDVAAFDFRE实物图

228BDVAAFDFRE

价格:8.01

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐