领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MAP130-4000G实物图
MAP130-4000G商品缩略图

MAP130-4000G

  • 工业品

价格:3013.19价格含税(税率13%

品牌名称
belfuse
商品型号
MAP130-4000G
商品编号
C6659394
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Multiple output AC-DC power supply with regulated outputs: +5V (20A continuous/30A peak, adjustable 4.75-5.5V), +12V (5A continuous/10A peak, adjustable11.5-12.5V), -5V (1A fixed), -12V (1A fixed)
2 Automatic 110/230V AC input voltage selection, supporting input frequency range of47-63Hz
3 Built-in protection functions: Overvoltage protection, overcurrent (short circuit) protection, overtemperature protection
4 High reliability: MTBF (Mean Time Between Failures) over 100,000 hours
5 Compact U-channel chassis design: Dimensions 8.5×4.5×2.0 inches (215.9×114.3×50.8mm)
6 Compliance standards: RoHS compliant, CE marked; meets EMC standards EN61204-3, EN55032; safety approvals include UL/CSA60950-1, IEC62368-1
7 Additional features: Remote sense function for voltage drop compensation, power fail signal included, metric and SAE mounting inserts provided
8 Convection cooled design, suitable for industrial environments up to 50°C (with derating above 50°C)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs (Programmable Logic Controllers), motor control units, and other industrial control components
2 Test and measurement equipment: Providing stable multiple DC voltages for lab instruments and testing devices
3 Industrial control panels: Compact size fits into control panel enclosures requiring reliable power supply
4 Embedded industrial machinery: Suitable for machinery with transient load requirements (due to high peak current capability)
5 General industrial applications: Where regulated multiple DC outputs, EMC compliance, and high reliability are needed

注意事项 PRECAUTIONS

1 Operating temperature: For 100% load, derate linearly by 2.5% per °C above 50°C; derating is reduced at lower load levels
2 Mounting: Use the included metric or SAE mounting inserts; ensure sufficient airflow around the unit for effective convection cooling
3 Input requirements: Ensure AC input frequency is within 47-63Hz; the unit automatically selects between 110V and230V input
4 Protection handling: If any protection function is triggered (e.g., overtemp), remove the fault condition and restart the unit to resume operation
5 Remote sense usage: Utilize remote sense to compensate for voltage drops in output cables (follow manufacturer guidelines for connection)
6 Safety precautions: Do not use the unit in life support systems, hazardous environments, or nuclear control systems (as specified in product documentation)
7 Storage conditions: Store in a temperature range of -40°C to85°C with non-condensing relative humidity (5%-95% RH)
8 Connector compatibility: Use connectors compatible with Molex series (as per product specs) for input and output connections
MAP130-4000G实物图

MAP130-4000G

价格:3013.19

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐