领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
M4-4102S-Z2L实物图
M4-4102S-Z2L商品缩略图

M4-4102S-Z2L

  • 工业品

价格:462.07价格含税(税率13%

品牌名称
Moujen
商品型号
M4-4102S-Z2L
商品编号
C6659208
商品毛重

1克(g)

  • 广东仓0

购买数量

(3/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact heavy-duty limit switch with aluminum alloy enclosure for durable industrial use
2 IP67-rated complete seal, resistant to dust, water and oil
3 Positive-opening type available for enhanced safety in critical applications
4 Flexible cable options: Side cable-out (2m SJTO for this model) with optional bottom-out or M12 quick connect (AC/DC type)
5 Compliant with multiple international standards: CE (EN60947), UL (UL-508), CCC (GB14048.5-2008), RoHS and Reach unaffected
6 Electrical specs: SPDT Form C contacts, AC rated (5A 125-250V), DC rated (0.4A 125V), operating speed range of 0.1mm to 0.5m/sec
7 Long service life: Mechanical life up to 2,000,000 operations (500,000 for positive opening), electrical life up to 200,000 operations
8 High-quality materials: Stainless steel actuation touch part, 99.9% silver contacts for stable conductivity
9 Wide operating temperature range: -20°C to 70°C

使用场景 APPLICATIONS

1 Industrial conveyor systems: Detect end positions of moving goods to trigger stop signals
2 Automated packaging machines: Control positions of materials or finished products for precise processing
3 CNC machining centers: Position tools or workpieces to ensure accurate machining
4 Material handling equipment: Limit travel of lifting/moving components to prevent overrun
5 Automated assembly lines: Sequence assembly steps by detecting component positions
6 Food/beverage processing lines: Suitable for washdown environments (IP67) to control equipment movement
7 Automotive manufacturing lines: Resistant to oil/dust, ideal for parts assembly or painting stations

注意事项 PRECAUTIONS

1 Must ground the switch properly to avoid electric shock
2 Do not touch charged terminals or disassemble while powered on
3 Use a fuse with 1.5-2 times the product's breaking current to prevent short-circuit damage
4 Avoid flammable/explosive gas atmospheres to prevent fire or explosion
5 Handle cables carefully: Secure 5cm from switch bottom; minimum bending radius ≥45mm
6 Follow mounting torque: M5 screws use 4.9~5.88N·m
7 For indoor use only; outdoor use may cause failure
8 Keep load current below rated value to prevent damage
9 Conduct periodic inspections; replace if wear/deterioration is found
10 Installation/maintenance by certified professionals only
M4-4102S-Z2L实物图

M4-4102S-Z2L

价格:462.07

购买数量

(3/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐