- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cosel, Model: LGA150A-24-SN
2
Type: AC-DC power supply with chassis & cover
3
Input: AC 85-132V, frequency 47-440Hz
4
Output: DC 24V, 6.3A (max 151.2W)
5
Built-in protections: Inrush current limiting, overcurrent (auto-recover), overvoltage
6
Safety approvals: UL60950-1, C-UL, EN62368-1, DEN-AN compliant
7
EMI compliance: FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
8
Certifications: CE (Low Voltage/RoHS Directive), UKCA (Electrical Safety/RoHS Regulations)
9
Guarantee: 5-year (refer to instruction manual)
10
Efficiency: 87.0% typical at full load
11
Operating temp: -10~+60°C (20-90% RH non-condensing)
12
Size: W75×H39×D160mm, weight up to 650g
使用场景 APPLICATIONS
1
Industrial automation systems (PLCs, motor drives)
2
Test and measurement equipment
3
Communication devices (routers, switches)
4
Office automation tools
5
Embedded system applications
6
Audio-visual and broadcast equipment
7
Medical auxiliary devices (compliant with relevant standards)
注意事项 PRECAUTIONS
1
Avoid twisting/bending the PCB (SMD tech; stress causes defects)
2
No parallel operation with other models
3
Derating required when using chassis & cover
4
Avoid prolonged overload
5
Sound may occur at pulse loading (normal)
6
Conduct EMC/EMI tests on end equipment
7
Use 8mm+ spacers for mounting
8
Follow mounting torque (max1.5N·m)
9
Measure ambient temp 5-10cm away
10
Do not use in condensing humidity environments

LGA150A-24-SN
价格:¥558.62
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐