领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LFWLP75-1304实物图
LFWLP75-1304商品缩略图

LFWLP75-1304

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:301.69价格含税(税率13%

品牌名称
EOS
商品型号
LFWLP75-1304
商品编号
C6651803
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(96/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact form factor:3x2x1 inches (76.2×50.8×25.4mm), lightweight (max180g)
2 High power output:75W via convection cooling
3 High efficiency:Up to93%
4 Wide operating temperature range:-40°C to70°C
5 Thermal shut-down protection feature
6 Compliance with multiple safety standards:Nov/EC62368-1:2018, EN62368-1:2014+A11:2017
7 Low no-load power consumption:<0.3W
8 Wide input voltage range:85-264V AC/380V DC universal (suitable for global use)
9 Multiple mounting options:Open frame, L bracket, base plate, U channel, cover kit
10 Approved for use with metal enclosures and accessories
11 EMC compliant (conducted/radiated emissions and immunity)
12 RoHS compliant
13 Compliant with IEC61000-3-2 issue3 (2.0m loads)
14 Input current harmonics class D (EN61000-3-2)

使用场景 APPLICATIONS

1 Industrial automation systems (control panels, PLCs, sensors)
2 Test and measurement equipment (oscilloscopes, signal generators)
3 Telecom and networking devices (small routers, switches)
4 Embedded system development (custom hardware, single-board computers)
5 Commercial electronics (point-of-sale terminals, display systems)
6 Applications requiring wide input voltage compatibility (global deployment)
7 Compact space environments where high efficiency is prioritized

注意事项 PRECAUTIONS

1 Operating temperature:Do not exceed -40°C to70°C; de-rate power by2.5% per°C above50°C
2 Cover kit usage:Reduce output power to70% when using the cover kit
3 Mounting:Use specified hardware (stand-offs, screws, washers) for proper installation
4 Safety:Do not modify the product; adhere to safety standards (Nemko, UL, CUL)
5 Wiring:Follow pinout specifications (J1/J2) to avoid incorrect connections
6 ESD:Handle with anti-static measures to prevent damage
7 No-load:Avoid prolonged no-load operation
8 Maintenance:Contact qualified personnel for repairs; do not open without authorization
LFWLP75-1304实物图

LFWLP75-1304

价格:301.69

购买数量

(96/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐