领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LEP100F-36-ST实物图
LEP100F-36-ST商品缩略图

LEP100F-36-ST

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:777.78价格含税(税率13%

品牌名称
Cosel
商品型号
LEP100F-36-ST
商品编号
C6651548
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input: Supports AC 85-264V (50/60Hz) or DC 120-370V, adaptable to global power grids
2 DC output specs: +36V rated voltage, 2.8A rated current (peak up to 4.7A for short-duration loads)
3 Rugged construction: Uses CEM-type PCB for enhanced durability in industrial environments
4 Harmonic compliance: Equipped with harmonic attenuator meeting IEC61000-3-2 standards, reducing input harmonic distortion
5 Remote control: Optional remote ON/OFF function for convenient system integration
6 Comprehensive protection: Includes overvoltage protection (110-130% of rated voltage), overcurrent protection (110-150% of rated current), and short-circuit protection
7 Safety certifications: UL 60950-1, IEC/EN60950-1 recognized, TUV approved, compliant with DEN-AN standards
8 EMI/EMS compliance: Meets FCC Class B, CISPR22 Class B, EN55022 Class B, VCCI Class B for EMI; complies with multiple EN EMS standards
9 Quality assurance: Backed by a 2-year manufacturer warranty
10 Markings: CE and UKCA certified, adheres to Low Voltage Directive requirements

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, motor drives, sensors, and control panels in manufacturing lines
2 Test and measurement equipment: Stable power for oscilloscopes, signal generators, and analysis tools
3 Communication infrastructure: Supports routers, switches, and base station components in telecom networks
4 Embedded systems: Integrated into rack-mounted devices, industrial PCs, and embedded controllers
5 Commercial electronics: Used in POS systems, vending machines, and digital signage
6 Non-critical medical devices: Suitable for diagnostic tools or patient monitoring accessories (compliant with safety standards)
7 Harsh environments: Withstands vibration, temperature fluctuations, and humidity in outdoor or industrial settings

注意事项 PRECAUTIONS

1 Installation: Conduct EMC/EMI tests when integrating into equipment to meet regulatory requirements
2 Input voltage: Do not exceed the specified range (AC85-264V or DC120-370V) to avoid damage
3 Peak current: Use peak current (4.7A) only for short durations; prolonged peak operation reduces lifespan
4 Remote ON/OFF: Refer to manual for correct wiring and usage of optional remote control
5 Environmental limits: Operate within -20~+75°C (derate above +50°C), 20-85% RH (non-condensing), and vibration specs
6 Safety: Ensure proper grounding; avoid touching internal parts when powered on
7 Maintenance: No user-serviceable parts; contact authorized personnel for repairs
8 Guarantee: 2-year coverage excludes damage from improper use or unauthorized modifications
LEP100F-36-ST实物图

LEP100F-36-ST

价格:777.78

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐