领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LEB225F-0512-TY实物图
LEB225F-0512-TY商品缩略图

LEB225F-0512-TY

  • 工业品

价格:1303.57价格含税(税率13%

品牌名称
Cosel
商品型号
LEB225F-0512-TY
商品编号
C6651533
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Cosel LEB-series AC-DC power supply (model LEB225F-0512-TY) with dual DC output channels
2 Universal AC input voltage range (85-264V) and frequency (50/60Hz) for global compatibility
3 Dual DC outputs:5V/3A (peak4A) and12V/10A (peak12A), total output power up to145W (peak165W)
4 Low ripple noise (50mVp-p max for5V channel,120mVp-p max for12V channel) and stable line/load regulation
5 Rugged CEM PCB design and harmonic attenuator compliant with IEC61000-3-2 standard
6 Optional remote ON/OFF function for flexible operation
7 Certified by UL, CUL, TUV, DENAN; CE/UKCA marked and RoHS compliant
8 Built-in protections: overcurrent (OCP), overvoltage (OVP), overtemperature (OTP), short circuit (SCP)
9 2-year manufacturer warranty

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
2 Test & measurement: Stable power for oscilloscopes, signal generators, multimeters
3 Telecom & communication: Supporting routers, switches, base station auxiliary components
4 Embedded systems: Dual-voltage power source for custom electronic devices
5 Commercial equipment: Powering high-performance printers, scanners, or small server racks

注意事项 PRECAUTIONS

1 Installation: Ensure adequate ventilation (avoid blocking open-frame airflow), mount using recommended torque (1.5N·m for terminals), follow pinout diagram for wiring
2 Input: Do not exceed AC input range (85-264V); use appropriate input fusing
3 Output: Avoid overloading beyond rated currents (5V:3A,12V:10A); respect peak current limits for transient loads
4 Safety: Disconnect AC power before maintenance/wiring changes; ensure proper grounding
5 Environment: Operate within -10°C to +50°C (derate above40°C); avoid moisture, dust, corrosive areas
6 Optional functions: Follow RC terminal wiring instructions for remote ON/OFF to prevent damage
LEB225F-0512-TY实物图

LEB225F-0512-TY

价格:1303.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐