领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LEA150F-9-RY实物图
LEA150F-9-RY商品缩略图

LEA150F-9-RY

  • 工业品

价格:1082.67价格含税(税率13%

品牌名称
Cosel
商品型号
LEA150F-9-RY
商品编号
C6651477
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: LEA150F-9-RY
2 DC Output: 9V, 17A (153W)
3 Wide input voltage range: AC 85-264V, frequency 47-63Hz
4 Multiple protection functions: Overcurrent (constant current limiting, auto recovery), overvoltage (latch type, auto recovery), over temperature (auto recovery)
5 High isolation performance: Input-output 4242Vrms, input-FG 2121Vrms, output-FG 1500Vrms
6 Safety certifications: UL62368-1, IEC62368-1, EN62368-1, DEN-AN
7 Compliance with RoHS, CE, RU standards
8 Low ripple noise: Maximum 150mVp-p
9 Precise regulation: Line regulation ±0.1% max, load regulation ±0.5% max
10 Cooling method: Conduction
11 Open frame/enclosed type design
12 Low leakage current feature

使用场景 APPLICATIONS

1 Industrial automation equipment power supply
2 Test and measurement instruments
3 Communication and network devices
4 Embedded system power modules
5 Audio/video and IT equipment
6 Control systems in manufacturing environments
7 Precision electronic device power support

注意事项 PRECAUTIONS

1 Operating temperature range: -10°C to +70°C (derate output current when above 50°C)
2 Follow recommended mounting torque: 1.5N·m
3 Do not exceed maximum ratings for voltage, current or temperature
4 Ensure proper grounding and isolation as per pin connection guidelines
5 For overvoltage protection, reset the power supply after clearing the fault
6 Avoid exposure to moisture, dust or corrosive environments
7 Use specified connectors (CN1, CN2) with correct terminal types
8 Derate output current by 50% at 70°C operation
9 Refer to the instruction manual for detailed installation steps
LEA150F-9-RY实物图

LEA150F-9-RY

价格:1082.67

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐