领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LEA150F-24-CR实物图
LEA150F-24-CR商品缩略图

LEA150F-24-CR

  • 工业品

价格:1146价格含税(税率13%

品牌名称
Cosel
商品型号
LEA150F-24-CR
商品编号
C6651469
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: LEA150F-24-CR AC-DC power supply
2 Wide input voltage range: 85-264V AC, compatible with global power grids
3 Rated output: 24V DC, 6.3A (150W total power)
4 Multiple protection functions: Overvoltage protection (OVP), overcurrent protection (OCP), short circuit protection (SCP)
5 Safety compliance: UL, CE, RoHS certified, meeting international safety standards
6 High efficiency: Up to ~80%+ (varies by input voltage and load)
7 Optional features: Support for remote ON/OFF control and voltage adjustment (configurable)
8 Isolation performance: Input-output (4kV AC), input-ground (2kV AC), output-ground (1.5kV AC)
9 Cooling method: Free air convection

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, motor drives, sensors, and control panels
2 Test and measurement equipment: Stable power for oscilloscopes, signal generators, and lab instruments
3 Communication devices: Routers, switches, and telecom infrastructure gear
4 Embedded systems: Integration into custom devices like kiosks, POS terminals
5 Medical equipment: Low-risk medical devices compliant with safety standards
6 Broadcast and media: Audio/video processing and transmission equipment

注意事项 PRECAUTIONS

1 Installation: Mount in a well-ventilated area to ensure free air convection cooling; avoid blocking ventilation slots
2 Input voltage: Ensure input is within 85-264V AC range; do not apply DC input
3 Output load: Do not exceed the rated output current of 6.3A
4 Grounding: Properly connect the FG (ground) pin to ensure safety and reduce EMI
5 Safety: Do not touch live components when energized; follow electrical safety guidelines
6 Optional functions: Refer to pinout diagrams for correct remote ON/OFF wiring; adjust voltage carefully if applicable
7 Handling: Avoid extreme temperatures, humidity, dust; protect from static discharge
LEA150F-24-CR实物图

LEA150F-24-CR

价格:1146

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐