我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LEA100F-24-HY实物图
LEA100F-24-HY商品缩略图

LEA100F-24-HY

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:851.38价格含税(税率13%

品牌名称
Cosel
商品型号
LEA100F-24-HY
商品编号
C6651458
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: LEA100F-24-HY, series: LEA100F (100W output class)
2 AC-DC power supply with open frame/enclosed design, conduction cooling method
3 Wide input voltage range: AC 85-264V, frequency 47-63Hz, suitable for global use
4 Output specifications: DC 24V, 4.3A (100W max), line regulation ±0.5% max, load regulation ±0.5% max
5 Low ripple noise: 150mVp-p max, ensuring stable power for sensitive devices
6 Protection features: Overcurrent (OCP), overvoltage (OVP), over-temperature (OTP) protection to prevent damage
7 Isolation ratings: Input-output 4242Vrms, input-FG (frame ground)2121Vrms, output-FG1500Vrms, meeting safety standards
8 Optional features: Low leakage current (H option), voltage adjust (±10% of output via potentiometer, Y option) as indicated by HY suffix
9 Safety approvals: UL, CSA, EN60950-1, CE marked, RoHS compliant
10 Compact dimensions: 86×36×222mm, lightweight (380g or less without chassis and cover)
11 High efficiency: Up to ~78% (load factor100% at higher input voltages), reducing energy loss

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems in manufacturing lines
2 Test and measurement: Providing stable DC power to oscilloscopes, signal generators, and other lab instruments
3 Communication equipment: Supporting routers, switches, and telecom base stations requiring reliable power
4 Embedded systems: Integrating into custom electronic devices like industrial controllers or medical diagnostic tools (non-life-supporting)
5 Commercial electronics: Used in high-end audio/video equipment, POS terminals, and office automation devices

注意事项 PRECAUTIONS

1 Mounting: Ensure proper installation on a conductive surface to facilitate heat dissipation (conduction cooling is critical for performance and longevity)
2 Input compliance: Operate only within the specified AC input range (85-264V) and frequency (47-63Hz) to avoid damage
3 Load limits: Do not exceed the maximum output current (4.3A for DC24V) to prevent triggering overcurrent protection or permanent damage
4 Optional function usage: For voltage adjust, use a compatible potentiometer to stay within ±10% of the nominal output voltage; follow wiring diagrams for remote ON/OFF if equipped
5 Environmental conditions: Avoid exposure to moisture, dust, or corrosive substances; operate within the temperature range of -25°C to +70°C (derate output power at higher temperatures as per manufacturer guidelines)
6 Safety precautions: Maintain proper isolation distances as per specs; disconnect power before performing maintenance or wiring changes
7 Maintenance: Regularly inspect for loose connections, overheating signs (discoloration), or component degradation to ensure reliable operation
LEA100F-24-HY实物图

LEA100F-24-HY

价格:851.38

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐