领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
112实物图
112商品缩略图

电池弹片 112

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品
  • 满额返券

嘉立创贴片惊喜价格立即查看

价格:1.96价格含税(税率13%

品牌名称
Keystone
商品型号
112
商品编号
C6647603
商品毛重

1克(g)

  • 广东仓577

  • SMT仓577

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交3

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Keystone, model:112, type: Surface Mount (SMT) coin cell enclosure contact set (positive and negative contacts)
2 Material: Made of brass with 0.008-inch thickness and tin-nickel plating, ensuring good conductivity and corrosion resistance
3 Design features: Self-contained battery compartment compatibility, spring contacts that stay stationary for dependable electrical connections, facilitating easy battery insertion, removal and installation
4 Mounting compatibility: Suitable for flexible printed circuits (FPC) or individual printed circuit boards (PCB) via surface mount technology (SMT)
5 Sold as a set: Includes both positive and negative contacts to form a complete coin cell battery connection solution
6 Precise engineering: Comes with detailed dimensional specifications (e.g., positive contact thickness 0.021-0.025 inch, negative contact with specific bend sizes) to ensure proper fit and assembly

使用场景 APPLICATIONS

1 Consumer electronics: Ideal for watches, calculators, remote controls, small toys, fitness trackers and portable audio devices using coin cell batteries
2 IoT and sensors: Suitable for low-power IoT sensors (temperature, humidity), smart home devices (wireless switches, smart doorbells)
3 Industrial systems: Used in small industrial modules, data loggers and monitoring devices needing reliable coin cell connections
4 Medical devices: Applicable for portable gadgets like glucose monitors, pulse oximeters with compact battery contact needs
5 Prototyping: Perfect for engineers/hobbyists working on coin cell-powered prototype designs via SMT assembly

注意事项 PRECAUTIONS

1 Polarity check: Ensure positive/negative contacts are installed correctly to avoid reverse battery connection and device damage
2 Assembly guidelines: Follow standard SMT processes (proper reflow temperature/time) to prevent contact or PCB damage
3 Handling care: Avoid excessive force when inserting/removing batteries to prevent spring contact bending/breaking
4 Storage: Keep contacts in dry, dust-free environment at room temperature to prevent plating corrosion
5 Battery compatibility: Use only specified size/voltage coin cells compatible with model 112
6 Pad alignment: Ensure PCB/FPC pad layout matches the contact's dimensions for proper soldering and stability
112实物图

电池弹片 112

价格:1.96

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐