领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
10C24-N250-I10-DA实物图
10C24-N250-I10-DA商品缩略图

10C24-N250-I10-DA

  • 工业品

价格:14812.01价格含税(税率13%

品牌名称
Advanced Energy
商品型号
10C24-N250-I10-DA
商品编号
C6646809
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model-specific parameters: 10C series regulated DC-to-DC converter with maximum output voltage up to 10,000 VDC, 250 W maximum power, negative polarity output, and 24 VDC nominal input voltage
2 Enhanced performance: Controlled high voltage overshoot to extend the longevity of external load components; output ripple <1.0% for stable operation; temperature coefficient of 50 ppm/°C ensuring consistent performance across temperature ranges
3 Interface & connectivity: Equipped with I10 enhanced interface (10 V control and monitoring capability); uses straight 15-pin D-sub connector (Type DA-15Male) for reliable signal and power connections
4 Design & construction: Modular and reliable design; anodized aluminum case (compliant with MIL-A-8625 Type 1) for durability; natural convection and conduction cooling for efficient heat dissipation
5 Certifications: UL/cUL recognized, compliant with IEC 60950-1, CE Mark (LVD and RoHS) to meet safety and environmental standards
6 Factory-configurable options: Supports customized performance, control, and integration settings to adapt to specific application requirements

使用场景 APPLICATIONS

1 Capacitor charging and pulsed power applications demanding fast rise times and controlled voltage overshoot
2 High potential testing and Electrostatic Discharge (ESD) testing for electronic component validation
3 Automated Test Equipment (ATE) for precise high-voltage testing of devices
4 Laser and opto-electronic systems requiring stable high-voltage power supply
5 Ultrasonic pulse generator systems for industrial or laboratory use

注意事项 PRECAUTIONS

1 Safety warning: This product involves high voltage; read and understand all documentation before installation, operation, or maintenance to avoid electric shock, property damage, or bodily injury
2 Do not bypass or disable any safety interlocks or grounding mechanisms during operation
3 Environmental limits: Operate within the temperature range of -40 to 65°C (bottom case temperature) and store between -55 to 105°C (case temperature); avoid condensation (0 to 65% RH, non-condensing)
4 Static protection: Handle with proper electrostatic discharge (ESD) measures as the product contains static-sensitive components
5 Customization: For specialized voltage ranges, packaging, or environmental needs, contact the factory for customized configurations
6 Specification updates: Product specifications are subject to change without prior notice; refer to the latest official documentation for up-to-date information
10C24-N250-I10-DA实物图

10C24-N250-I10-DA

价格:14812.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐