领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
L18P030S05R实物图
L18P030S05R商品缩略图

L18P030S05R

  • 工业品

价格:44.09价格含税(税率13%

品牌名称
Tamura
商品型号
L18P030S05R
商品编号
C6646639
商品毛重

1克(g)

用于测量
AC/DC
传感器类型
霍尔效应,开环
  • 广东仓0

购买数量

(600/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

属性参数值
商品目录电流传感器/磁传感器
用于测量AC/DC
传感器类型霍尔效应,开环
电流 - 检测30A
通道数1
输出比率,电压
频率DC ~ 100kHz
线性度±1%
属性参数值
电压 - 供电5V
响应时间5µs
电流 - 供电(最大值)15mA
工作温度-30°C ~ 80°C
极化双向
安装类型通孔
封装/外壳模块

商品详情

产品特点 FEATURES

1 Brand: Tamura, model L18P030S05R, belonging to L18P S05R series open-loop Hall effect current sensor
2 Measurement range: Supports AC/DC bidirectional current detection up to 30A
3 Performance parameters: High linearity (±1% max), fast response time (≤5µs), wide operating temperature range (-30°C ~ 80°C)
4 Output characteristics: Ratio voltage output (2.5V ±0.05V at 0A, ±10% FS at rated current)
5 Certifications: Compliant with UL, CE, RoHS standards, ensuring safety and environmental friendliness
6 Installation: Through-hole mounting design, easy to integrate into circuits; primary wire diameter up to 0.6mm
7 Stability: Low thermal drift (≤±0.1%/°C for gain, ≤±1.0mV/°C for offset), minimal hysteresis error (≤25mV)
8 Insulation: AC 3000V insulation voltage between primary and secondary circuits for safety

使用场景 APPLICATIONS

1 General industrial terminal equipment: Motor control systems, small power inverters, local power distribution units
2 Consumer electronics: Household appliances (refrigerators, microwave ovens), portable power banks, consumer device battery management systems
3 Commercial devices: Office equipment (printers, copiers), telecom base station auxiliary modules, server power monitoring
4 Measurement tools: Low-power current testing instruments, circuit debugging and diagnostic setups
5 Information technology equipment: Data center power module monitoring, network device power supply management

注意事项 PRECAUTIONS

1 Power supply: Do not reverse the power supply polarity (Vcc and GND) to avoid sensor damage
2 ESD protection: Handle with anti-static measures to prevent electrostatic discharge damage
3 Installation: Ensure the primary conductor fully fills the through-hole for accurate measurement; use twisted cables to reduce noise interference
4 Environment: Avoid using in high radiation areas, direct sunlight, corrosive gas environments (e.g., H2S, NH3, SO2), or places with strong static electricity
5 Cleaning: Do not use water or water-soluble detergents for flux cleaning; do not seal with resin or coat with water
6 Application restrictions: Not suitable for high-safety required applications (medical devices, automotive safety systems, aerospace equipment, etc.)
7 Storage: Avoid long-term storage in high-temperature (over 40°C) and high-humidity (over 85%) environments
8 Open-loop usage: For high-frequency applications, ensure the magnetic core does not overheat; exceeding rated current may lead to non-proportional output
L18P030S05R实物图

L18P030S05R

价格:44.09

购买数量

(600/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐