L18P030S05R
- 工业品
价格:¥44.09价格含税(税率13%)
- 品牌名称
- Tamura
- 商品型号
- L18P030S05R
- 商品编号
- C6646639
- 商品毛重
1克(g)
- 用于测量 AC/DC
- 传感器类型 霍尔效应,开环
现货: 0
购买数量
(600个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
| 属性 | 参数值 |
|---|---|
| 商品目录 | 电流传感器/磁传感器 |
| 用于测量 | AC/DC |
| 传感器类型 | 霍尔效应,开环 |
| 电流 - 检测 | 30A |
| 通道数 | 1 |
| 输出 | 比率,电压 |
| 频率 | DC ~ 100kHz |
| 线性度 | ±1% |
| 属性 | 参数值 |
|---|---|
| 电压 - 供电 | 5V |
| 响应时间 | 5µs |
| 电流 - 供电(最大值) | 15mA |
| 工作温度 | -30°C ~ 80°C |
| 极化 | 双向 |
| 安装类型 | 通孔 |
| 封装/外壳 | 模块 |
商品详情
产品特点 FEATURES
1 Brand: Tamura, model L18P030S05R, belonging to L18P S05R series open-loop Hall effect current sensor
2 Measurement range: Supports AC/DC bidirectional current detection up to 30A
3 Performance parameters: High linearity (±1% max), fast response time (≤5µs), wide operating temperature range (-30°C ~ 80°C)
4 Output characteristics: Ratio voltage output (2.5V ±0.05V at 0A, ±10% FS at rated current)
5 Certifications: Compliant with UL, CE, RoHS standards, ensuring safety and environmental friendliness
6 Installation: Through-hole mounting design, easy to integrate into circuits; primary wire diameter up to 0.6mm
7 Stability: Low thermal drift (≤±0.1%/°C for gain, ≤±1.0mV/°C for offset), minimal hysteresis error (≤25mV)
8 Insulation: AC 3000V insulation voltage between primary and secondary circuits for safety
使用场景 APPLICATIONS
1 General industrial terminal equipment: Motor control systems, small power inverters, local power distribution units
2 Consumer electronics: Household appliances (refrigerators, microwave ovens), portable power banks, consumer device battery management systems
3 Commercial devices: Office equipment (printers, copiers), telecom base station auxiliary modules, server power monitoring
4 Measurement tools: Low-power current testing instruments, circuit debugging and diagnostic setups
5 Information technology equipment: Data center power module monitoring, network device power supply management
注意事项 PRECAUTIONS
1 Power supply: Do not reverse the power supply polarity (Vcc and GND) to avoid sensor damage
2 ESD protection: Handle with anti-static measures to prevent electrostatic discharge damage
3 Installation: Ensure the primary conductor fully fills the through-hole for accurate measurement; use twisted cables to reduce noise interference
4 Environment: Avoid using in high radiation areas, direct sunlight, corrosive gas environments (e.g., H2S, NH3, SO2), or places with strong static electricity
5 Cleaning: Do not use water or water-soluble detergents for flux cleaning; do not seal with resin or coat with water
6 Application restrictions: Not suitable for high-safety or life-critical applications, including systems where failure could result in personal injury or loss of life.
7 Storage: Avoid long-term storage in high-temperature (over 40°C) and high-humidity (over 85%) environments
8 Open-loop usage: For high-frequency applications, ensure the magnetic core does not overheat; exceeding rated current may lead to non-proportional output

L18P030S05R
价格:¥44.09
购买数量
(600个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐