领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
101187602CHCO实物图
101187602CHCO商品缩略图

101187602CHCO

  • 工业品

价格:2400.42价格含税(税率13%

商品型号
101187602CHCO
商品编号
C6646037
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Integrated Power Designs, model series: NXT-400M, output power up to 400W with 300W peak load capacity
2 Compact size: 4.0 inches ×7.0 inches ×1.5 inches, available in open frame or chassis cover configurations
3 High efficiency: up to 90% peak efficiency, 87% average efficiency at 50% load
4 Wide operating temperature range: -40°C to +70°C, suitable for harsh environments
5 Multiple safety and regulatory certifications: UL, CSA, CE, TUV SUD, UKCA, RoHS compliant; meets IEC 60601-1 (medical), IEC 60950-1 (ITE) standards
6 Comprehensive protection functions: overvoltage, overcurrent, overtemperature, short-circuit protection (auto recovery for most cases)
7 Multi-output design: supports up to 4 isolated outputs with stable load and line regulation (0.2% to 0.5% range)
8 Optional features: chassis cover, remote inhibit system, BIS certification, extended temperature range (-40°C to +85°C)
9 Long warranty: 3-year limited warranty for reliable use

使用场景 APPLICATIONS

1 Medical equipment: suitable for professionally installed components in diagnostic devices, patient monitoring systems, and other medical devices compliant with IEC 60601-1 standards
2 Industrial automation: power supply for PLCs, industrial control panels, sensor systems, and factory automation equipment operating in harsh temperature environments
3 Test and measurement instruments: provides stable multi-output power for lab equipment, electronic testers, and precision measurement tools
4 Rack-mounted systems: open frame or chassis cover options fit into rack-mounted electronic systems requiring compact, high-efficiency power solutions
5 Commercial electronic devices: used in office automation equipment, communication gear, and other electronic products needing reliable AC-DC conversion

注意事项 PRECAUTIONS

1 Do not exceed the total output power of 400W even if individual outputs are within their rated capacity
2 Ensure proper cooling: use convection cooling (for chassis cover models) or forced air cooling (for open frame models) to maintain operating temperature within -40°C to +70°C; derate power according to ambient temperature (refer to MAX P vs Ambient Temperature chart)
3 Installation requirement: must be installed by professional technicians to ensure compliance with safety standards and proper wiring
4 For medical applications: strictly follow IEC 60601-1-2 3rd edition requirements for electrical safety and electromagnetic compatibility
5 Remote inhibit system: use the remote inhibit terminals correctly; avoid short-circuiting or improper connection to prevent unexpected power cutoff
6 Environmental restrictions: do not use in environments with excessive dust, moisture, corrosive gases, or strong vibrations unless properly enclosed with a chassis cover
7 Overload handling: in case of overload (110% of rated power), the power supply will trigger auto-recovery protection; if issues persist, check the load and wiring
8 Safety compliance: ensure the power supply is used in systems that meet the same regulatory standards (e.g., UL, CE) as the product itself
101187602CHCO实物图

101187602CHCO

价格:2400.42

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐