领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
101187201CHCO实物图
101187201CHCO商品缩略图

101187201CHCO

  • 工业品

价格:2650.67价格含税(税率13%

商品型号
101187201CHCO
商品编号
C6646031
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Integrated Power Designs, Model:101187201CHCO, type:400W multi-output AC-DC power supply
2 Compact size:4.0"×7.0"×1.5", available in open frame or chassis cover versions
3 High efficiency:90% peak efficiency, 75% typical efficiency at full load
4 Wide operating temperature range:-40°C to +70°C
5 Multiple certifications:IEC 60601-1 (medical), IEC 60950-1 (ITE), UL, CE, TUV, RoHS compliant
6 Reliable protection:Overvoltage, overcurrent, overpower, short-circuit protection (auto recovery or latch-off)
7 Additional features:Remote sense, remote inhibit, optional chassis cover, 3-year warranty

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic instruments, patient monitors (compliant with medical standards)
2 Industrial control systems:PLCs, automation equipment, control panels
3 Test and measurement devices:Oscilloscopes, signal generators
4 Communication equipment:Routers, switches, telecommunication devices
5 Embedded systems:Embedded computers, single-board computers
6 Harsh environments:Outdoor or industrial field applications requiring extreme temperature resistance

注意事项 PRECAUTIONS

1 Do not use outside the specified temperature range (-40°C to +70°C); refer to power derating curves for high-temperature use
2 Ensure adequate ventilation for open frame models; use chassis cover for dust/physical protection
3 Follow input voltage range (85-264V AC); do not exceed total 400W power or individual output limits
4 Handle with anti-static measures to avoid ESD damage
5 Use only in applications compliant with its safety certifications
6 Do not disassemble without professional guidance; contact manufacturer for repairs
7 Follow connector specs and wiring guidelines in the datasheet for correct installation
101187201CHCO实物图

101187201CHCO

价格:2650.67

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐