领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
101186504实物图
101186504商品缩略图

101186504

  • 工业品

价格:2433.9价格含税(税率13%

商品型号
101186504
商品编号
C6646027
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact design: Open frame/chassis cover options, size 4.0"×7.0"×1.5"
2 High reliability: 2-year warranty, 900,000 Power-On Hours (POH) at 75% average load
3 Efficient performance: Up to 90% peak load efficiency, 87% average efficiency
4 Wide input range: 85-264V AC (50/60Hz) suitable for global use
5 Multiple certifications: IEC 60601-1 (medical), IEC 60950-1 (ITE), EN 61347 (lighting), UL, CUL, TUV, CB, CE, RoHS compliant
6 Comprehensive protection: Overvoltage, overcurrent, overtemperature, short-circuit protection (auto recovery for partial cases), remote inhibit system option
7 Stable output: Low load regulation (0.2% for some outputs), fast transient response (<50µs), low ripple noise (<25mV p-p)
8 Optional extras: Chassis cover, remote inhibit, standby voltage, enhanced safety systems

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic tools, patient monitors, and other medical devices (compliant with IEC 60601-1 medical standards)
2 Industrial ITE devices: Ideal for industrial computers, test equipment, automation systems (IEC 60950-1 certified)
3 Lighting systems: Applicable to LED lighting or control systems (EN 61347 compliant)
4 Professional electronics: Suitable for broadcast equipment, communication devices requiring reliable power
5 Custom integration: Open frame option for embedding into custom enclosures; chassis cover option for standalone use in harsh environments

注意事项 PRECAUTIONS

1 Installation: Must be installed by qualified personnel; ensure sufficient convection cooling (no forced air unless specified)
2 Load limits: Total power output must not exceed 400W; avoid overloading individual outputs beyond rated current
3 Temperature: Operating within -30°C to +75°C; refer to derating curve for power adjustment at high temperatures
4 Safety: Follow grounding requirements; do not touch live parts when powered on; adhere to relevant certification guidelines for specific applications
5 Protection: Avoid repeated short circuits (though protected, long-term exposure may damage the unit); use remote inhibit function as per specs
6 Optional features: Install chassis cover correctly to maintain cooling performance; wire remote inhibit systems according to manufacturer instructions
101186504实物图

101186504

价格:2433.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐