领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
101185204实物图
101185204商品缩略图

101185204

  • 工业品

价格:2390.88价格含税(税率13%

商品型号
101185204
商品编号
C6646000
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact design: Open frame size of 4.0"×7.0"×1.5", with optional chassis cover for flexible installation
2 Wide power range: Supports 300W continuous load and 400W peak load to meet varying power demands
3 High efficiency: Up to 90% peak efficiency and 87% average efficiency, reducing energy consumption and heat generation
4 Universal input: Compatible with 90-264VAC input voltage, suitable for global use across different regions
5 Broad operating temperature: Works reliably in environments from -40°C to +70°C, adapting to harsh conditions
6 Multiple certifications: Complies with IEC 60601-1 (medical), IEC 60950-1 (ITE), EN61347 (lighting) standards; also holds UL, CUL, CB, TUV, CE, UKCA safety certifications
7 Comprehensive protection: Equipped with overvoltage, overcurrent, overpower, and short-circuit protection to ensure device and load safety
8 Additional options: Supports optional remote sense for accurate voltage regulation at load terminals, and optional chassis cover for enhanced protection
9 RoHS compliant: Meets environmental standards for restricted substances

使用场景 APPLICATIONS

1 Medical equipment integration: Ideal for diagnostic devices, patient monitoring systems, and small medical instruments requiring stable multi-voltage power (compliant with medical safety standards)
2 Industrial automation: Suitable for test and measurement tools, industrial control systems, and sensors that need reliable multi-output power in harsh industrial environments
3 Commercial electronics: Used in office automation devices (printers, scanners) and communication equipment (small routers, switches) to provide consistent power
4 LED lighting systems: Compatible with LED lighting applications (EN61347 certified) that demand multiple voltage levels for optimal performance
5 System integration: Open frame model can be embedded into larger electronic systems, while chassis cover model is suitable for standalone use in enclosed setups

注意事项 PRECAUTIONS

1 Load management: Do not exceed the continuous load limit of 300W or peak load of 400W to avoid performance degradation or device damage
2 Temperature control: Ensure the operating environment stays within -40°C to +70°C; provide adequate ventilation (convection cooling for open frame models) as per specifications
3 Input voltage: Verify that the input voltage falls within the 90-264VAC range before connecting to prevent electrical damage
4 Certification compliance: Use the device only in applications matching its certifications (medical, ITE, lighting) to adhere to safety regulations
5 Protection mechanisms: Note that some protection features (like overpower) may latch until a reset, while others (overcurrent) auto-recover—refer to the manual for details
6 Remote sense usage: If using remote sense, follow correct wiring instructions to ensure accurate voltage regulation at the load end
7 Environmental disposal: Dispose of the device according to local electronic waste regulations due to RoHS compliance
8 Installation: For chassis cover models, ensure proper mounting to maintain cooling efficiency as specified in the temperature vs power graph
101185204实物图

101185204

价格:2390.88

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐