领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
101184502实物图
101184502商品缩略图

101184502

  • 工业品

价格:2097.61价格含税(税率13%

商品型号
101184502
商品编号
C6645988
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 4.0" x7.0" x1.5" inches, suitable for space-constrained installations
2 Multi-output AC-DC power supply with up to 400W total power output
3 Wide operating temperature range: -40°C to +70°C, adaptable to harsh environments
4 High efficiency: up to 90% peak efficiency, reducing energy consumption
5 Long lifespan: 2-year warranty, 300W peak load capacity
6 Multiple safety certifications: UL, CE, TUV, CCC, IEC medical (60601-1), ITE (60950-1) certifications
7 RoHS compliant, lead-free components suitable for eco-friendly requirements
8 Optional chassis cover for dust protection and mechanical safety
9 Open frame design available for flexible integration into equipment
10 Overvoltage, overcurrent, and short-circuit protection functions for reliable operation
11 Fast transient response and stable load regulation (0.2% to 0.5% depending on output)

使用场景 APPLICATIONS

1 Industrial equipment: Suitable for powering industrial control systems, test and measurement devices, and embedded systems requiring multi-output power
2 Medical devices: Compliant with IEC 60601-1 medical certification, ideal for medical equipment like diagnostic tools and patient monitoring systems
3 Data communication: Can be used in network devices, routers, and communication hubs needing stable multi-output power
4 Harsh environment applications: Wide operating temperature range (-40°C to +70°C) makes it suitable for outdoor or extreme temperature settings
5 Equipment integration: Open frame design allows easy integration into custom enclosures, while chassis cover option is for standalone use
6 Lead-free requirements: RoHS compliance makes it applicable in regions or industries requiring eco-friendly power solutions

注意事项 PRECAUTIONS

1 Do not exceed the total power output limit of 400W across all outputs
2 Ensure proper cooling: Convection cooling is recommended, and forced air cooling may be needed for high-load or high-temperature environments
3 Follow output voltage adjustment guidelines: Refer to the output voltage adjustment locations for precise voltage tuning if required
4 Use appropriate connectors: Adhere to the connector specifications provided to ensure secure and reliable connections
5 Chassis cover recommendation: Use the optional chassis cover in dusty environments to protect internal components
6 Ambient temperature limits: Avoid operating beyond the -40°C to +70°C range; refer to the max power vs ambient temperature graph for power derating at higher temperatures
7 Safety compliance: Follow all safety certifications and installation instructions to prevent electrical hazards
8 Do not rely solely on built-in protections: Overvoltage/overcurrent protections are present but should not be the only safety measure; ensure proper system design for safe operation
9 RoHS compliance: Handle components in accordance with lead-free disposal guidelines if needed
10 Remote inhibit terminals: Use remote inhibit functions carefully as per the specifications to avoid unintended power shutdowns
101184502实物图

101184502

价格:2097.61

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐