领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011627CO实物图
1011627CO商品缩略图

1011627CO

  • 工业品

价格:2246.34价格含税(税率13%

商品型号
1011627CO
商品编号
C6645957
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: Measures 4.75 x 8.0 x 2.0 inches, suitable for space-constrained installations.
2 Multiple safety certifications: Compliant with UL 62368-1 (2nd Ed), CAN/CSA C22.2 No.62368-1-14, TUV SUD EN 62368-1, CE Low Voltage Directive, and UKCA Electrical Equipment (Safety) Regulations 2016.
3 Wide input voltage range: Accepts 85-264V AC, compatible with global power grids.
4 Multiple output channels: Supports up to 4 output channels (varies by model) with precise voltage regulation.
5 2-year warranty: Ensures long-term reliability for critical applications.
6 High efficiency: Up to 85-95% efficiency (depending on output channel and load), reducing energy loss.
7 RoHS compliant: Meets environmental standards for restricted substances.
8 Optional features: Includes Remote Sense, Remote Inhibit, Power Rail Attention, and Perforated Cover.
9 Wide operating temperature range: Operates from 0°C to +70°C (with derating) and stores from -40°C to +85°C.

使用场景 APPLICATIONS

1 Medical equipment: Ideal for devices requiring IEC 60601-1 3rd Ed medical certification compliance.
2 Industrial automation: Powers PLCs, sensors, and control systems in factory settings.
3 Test and measurement instruments: Provides stable power for oscilloscopes and signal generators.
4 Communication systems: Supports routers, switches, and telecom devices with multiple voltage needs.
5 Embedded systems: Supplies power to industrial PCs and IoT devices.
6 Laboratory applications: Used in research labs for precise voltage regulation requirements.

注意事项 PRECAUTIONS

1 Load derating: Do not exceed 150W (convection cooling) or 225W (forced air cooling at 100LFM).
2 Minimum load requirement: 10% load on Output 1 is needed for proper regulation of other outputs.
3 Temperature derating: Reduce output power as ambient temperature rises (refer to the power vs temperature chart).
4 Input compliance: Operate only within the 85-264V AC input range.
5 Qualified maintenance: Only trained technicians should open the chassis to avoid electric shock.
6 Proper grounding: Ensure the device is grounded to meet safety and EMC standards.
7 Optional features: Follow manufacturer guidelines for wiring remote sense or inhibit functions.
8 Environmental protection: Avoid moisture, dust, or corrosive gases; use an enclosure if needed.
1011627CO实物图

1011627CO

价格:2246.34

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐