领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011497CHCO实物图
1011497CHCO商品缩略图

1011497CHCO

  • 工业品

价格:1413.93价格含税(税率13%

商品型号
1011497CHCO
商品编号
C6645925
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 3.0" ×7.5" ×1.3" (open frame or chassis cover options)
2 Universal input voltage range: 85-264V AC
3 Multi-output configuration: Supports up to 4 outputs (model-dependent)
4 High efficiency: 96% peak efficiency, 88% average efficiency
5 Wide operating temperature range: -40°C to +70°C
6 Long reliability: 264k hours MTBF (per Telcordia SR332)
7 Safety certifications: UL, CE, TUV, CCC, IEC 60601-1 (medical), IEC 60950-1 (ITE)
8 Compliance: RoHS directive, Low Voltage Directive
9 Protection features: Overvoltage, overcurrent, overpower, short circuit protection (auto-recovery for some)
10 Optional accessories: Chassis cover for physical protection
11 3-year warranty period
12 Multiple output models available with varying voltage/current combinations

使用场景 APPLICATIONS

1 Industrial automation systems needing multiple stable power outputs
2 Medical devices compliant with IEC 60601-1 safety standards
3 Test and measurement equipment in labs or production lines
4 Embedded systems in harsh environments (wide temperature range)
5 Communication devices requiring reliable AC-DC conversion
6 Professional electronic equipment with multi-voltage power demands
7 Control systems in outdoor/industrial settings with temperature fluctuations
8 Lab instruments prioritizing high efficiency and low power loss

注意事项 PRECAUTIONS

1 Do not exceed the total output power limit of 200W
2 Follow derating requirements for high temperatures: 33% derate for convection cooling at 70°C
3 Handle open frame models with ESD protection to avoid damage
4 Use optional chassis cover if exposed to physical risks
5 Operate only within the input voltage range of 85-264V AC
6 Verify model-specific output configurations before connecting loads
7 Ensure proper grounding as per safety specifications
8 Avoid operating beyond the maximum temperature of +70°C
9 For optional power fail signaling, follow manufacturer wiring guidelines
10 Refer to safety certifications for local regulatory compliance
1011497CHCO实物图

1011497CHCO

价格:1413.93

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐