领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011391实物图
1011391商品缩略图

1011391

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:531.21价格含税(税率13%

商品型号
1011391
商品编号
C6645856
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 2.5x4.25x1.0 inches, suitable for space-constrained applications
2 Multiple output options: Triple output with dual isolated outputs (model-dependent, e.g., GRN-45-001 has ±5V/1A, ±12V/0.5A, +24V/0.7A, -12V/0.4A)
3 High efficiency: 88% peak efficiency and 85% average efficiency, reducing energy consumption
4 Wide operating temperature range: -40°C to +85°C, adaptable to harsh environments
5 Dual isolated outputs: Ensures safe power distribution for sensitive components
6 Optional chassis cover: Provides protection against dust and physical damage (open frame option also available)
7 Long lifespan: 3-year warranty, reliable performance for extended use
8 Comprehensive safety certifications: UL, CUL, CB, TUV SUD, CE, UKCA, compliant with medical and industrial safety standards (e.g., IEC 60601-1)
9 Robust protection features: Overvoltage (110%-150% rated output, auto-recovery), overpower (110%-160% rated power, auto-recovery), short circuit (cycle auto-recovery), over temperature protection
10 Stable performance: Low output ripple (<=50mV p-p), fast transient response (within 10% of set point to 50% step load), good line/load regulation (0.5% for most outputs)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, and control modules in manufacturing lines
2 Medical equipment: Suitable for non-life-support devices (diagnostic tools, lab analyzers) due to 2xMOPP isolation
3 Test and measurement instruments: Providing stable multi-voltage power for oscilloscopes, signal generators
4 Embedded systems: Powering microcontrollers, FPGAs, and peripherals in embedded devices
5 Telecommunication equipment: Supporting small-scale gear requiring multiple isolated voltages
6 Harsh environment applications: Operating in extreme temperatures (-40°C to +85°C) for outdoor/industrial field use

注意事项 PRECAUTIONS

1 Do not use for life-support or patient-connected medical equipment (per application guidelines)
2 Ensure total output power does not exceed 45W at any time
3 Follow derating guidelines when operating above 50°C (refer to max output vs ambient temp chart)
4 Input voltage must stay within 90-264V AC; avoid overvoltage input
5 Installation: Use specified mounting holes (4-40 MTP, 0.158 inches diameter) and proper grounding
6 Do not open the unit unless qualified; internal components may carry residual high voltage
7 Store in dry environment (-40°C to +85°C) when not in use
8 Avoid moisture/dust exposure; use optional chassis cover for protection
9 Comply with safety certifications and local electrical codes
10 Repeated auto-recovery triggers (overvoltage/overpower/short circuit) may shorten lifespan; check root cause before reuse
1011391实物图

1011391

价格:531.21

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐