1011382CHCO
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥842.86价格含税(税率13%)
- 商品型号
- 1011382CHCO
- 商品编号
- C6645852
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact form factor: 3.0 inches ×5.0 inches ×1.0 inches size, available in open frame or chassis/cover versions
2
Triple isolated DC outputs: Supports multiple voltage combinations (e.g., 3.3V/5A,5V/6A,12V/1.5A,-12V/0.5A for specific models) to power diverse components
3
High efficiency: Peak efficiency up to 87%, reducing energy consumption and heat generation
4
Wide universal input range: 85-264VAC, compatible with global power grids for international use
5
Long warranty: 3-year manufacturer warranty, ensuring reliability and after-sales support
6
Multiple safety certifications: UL62368-1 2nd Edition, IEC60601-1 3rd Edition (medical), CE, TUV SUD, UKCA, etc., meeting strict safety standards
7
Robust operating temperature range: 0-70°C, suitable for various environmental conditions
8
Overprotection features: Overvoltage (110-150% rated output, auto recovery), overpower (115-150% rated output, cycle retry auto recovery)
9
No minimum load requirement: Flexible to use with varying load conditions
10
Optional chassis cover: Provides additional protection against dust and physical damage
使用场景 APPLICATIONS
1
Industrial control systems: Powering PLCs, sensors, and actuators in manufacturing lines
2
Non-patient care medical devices: Diagnostic equipment (like ultrasound accessories), lab instruments
3
Test and measurement instruments: Oscilloscopes, signal generators, data loggers
4
Office automation devices: Printers, scanners, network equipment
5
Embedded systems: Industrial computers, single-board computers
6
Telecommunications equipment: Small-scale routers, switches, communication modules
注意事项 PRECAUTIONS
1
Ensure total output power does not exceed 80W
2
Keep case and transformer temperature below 60°C at specified ambient temperature
3
Provide sufficient airflow for heat dissipation
4
Do not use for direct patient care applications
5
Follow electrical codes and safety certifications during installation
6
Apply specified voltage for DC dielectric strength testing (e.g.,1.5kV AC for 1 minute between primary and secondary)
7
Handle open frame version carefully to avoid damage to internal components
8
Verify input voltage range matches local grid before connection
9
Overvoltage/overpower protection triggers at specified ranges and recovers automatically
10
Ensure proper grounding to prevent electrical shocks

1011382CHCO
价格:¥842.86
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐