领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011349CHCO实物图
1011349CHCO商品缩略图

1011349CHCO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:715.61价格含税(税率13%

商品型号
1011349CHCO
商品编号
C6645840
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Integrated Power Designs
2 Compact size: 3.0 inches ×5.0 inches ×1.25 inches
3 3-year warranty
4 Single output AC-DC power supply
5 High efficiency: 90% peak efficiency, 87% average efficiency
6 Wide operating temperature range: -40°C to +70°C
7 Multiple safety certifications: UL (UL60601-1-4th Ed), CE (Low Voltage Directive, RoHS), TUV (EN62368-1), CCC (GB4943.1)
8 Medical compliance: Meets IEC60601-1-3rd Ed, IEC60601-1-2nd Ed
9 Protection features: Overvoltage, overpower, short circuit protection
10 Optional configurations: Chassis cover or open frame
11 Low no-load input power: 0.5W max

使用场景 APPLICATIONS

1 Medical equipment: Patient monitors, portable diagnostic tools, small medical testing instruments
2 Industrial automation: Industrial control systems, PLCs, factory automation devices
3 Test and measurement: Precision lab instruments, measurement tools
4 Commercial electronics: POS terminals, digital signage
5 Outdoor/harsh environments: Remote sensors, monitoring systems operating in extreme temperatures

注意事项 PRECAUTIONS

1 Ensure sufficient ventilation to prevent overheating
2 Comply with all listed safety certifications and standards
3 Avoid prolonged overload beyond rated output power
4 Do not operate outside -40°C to +70°C temperature range
5 Use compatible connectors as per specifications
6 Ensure proper grounding of the device
7 Follow recommended installation torque (10 lbs-in max for mounting screws)
8 Refer to model-specific specs for any unique requirements
9 Turn off when not in use for extended periods to save energy
1011349CHCO实物图

1011349CHCO

价格:715.61

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐