领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011245实物图
1011245商品缩略图

1011245

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:716.9价格含税(税率13%

商品型号
1011245
商品编号
C6645815
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 3.0" × 5.0" × 1.25" (chassis cover version)
2 Multiple form factors: Open frame or optional chassis cover available
3 3-year warranty for reliable use
4 Dual/triple/quad output voltage options to meet diverse power needs
5 High efficiency: 87% peak efficiency and 85% average efficiency, reducing energy consumption
6 +40°C no-load input power for low standby energy use
7 Compliance with multiple safety standards: IEC 60601-1 3rd edition (medical), IEC 62368-1 2nd edition (industrial/consumer), UL 62368-1, CSA C22.2 No.62368-1, TUV EN 60601-1/EN62368-1, CE (Low Voltage Directive, EMC Directive), UKCA
8 Class B electromagnetic emissions per EN55032, ensuring minimal interference with other devices
9 Wide operating temperature range: -40°C to +70°C, suitable for harsh environments
10 Overvoltage/overpower protection with auto-recovery for device safety
11 Fast transient response: Outputs recover within 10% of final value for a 50% step load change
12 Good line and load regulation: Line regulation ≤0.5% for all outputs, load regulation ≤0.5% (outputs2-4) and ≤0.1% (output1)
13 Global input voltage compatibility: 85-264V AC

使用场景 APPLICATIONS

1 Medical devices: Patient monitoring systems, diagnostic equipment (compliant with IEC60601-1 medical standards and 2xMOPP protection)
2 Industrial control systems: PLCs, industrial automation equipment, process control devices
3 Test and measurement instruments: Oscilloscopes, signal generators, lab equipment
4 Telecom and embedded systems: Communication devices, embedded computing systems
5 Consumer electronics: Devices requiring multi-output power and high efficiency
6 Harsh environment applications: Outdoor or industrial settings with extreme temperatures (-40°C to +70°C)

注意事项 PRECAUTIONS

1 Do not exceed total output power of 110W to avoid damage
2 Ensure ambient temperature ≤70°C; derate output if operating at higher temps per manufacturer's chart
3 Allow sufficient natural airflow for cooling; do not block ventilation
4 Maintain minimum load of 10% (not for long-term 100% load operation)
5 Follow connector specs: Use 0.156" lock strip header for AC/DC connections, and 0.187" quick disconnect for ground
6 For medical use, ensure proper grounding and isolation to meet 2xMOPP requirements
7 Do not operate outside input voltage range (85-264V AC)
8 Avoid frequent overvoltage/overpower triggers despite auto-recovery
9 Open frame versions must be installed in a safe enclosure to prevent accidental contact
10 Refer to manufacturer's notes for EMI reduction and installation guidance
1011245实物图

1011245

价格:716.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐