1011028CH
- 工业品
价格:¥1910.56价格含税(税率13%)
- 商品型号
- 1011028CH
- 商品编号
- C6645799
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 3.9 inches ×6.0 inches ×1.5 inches (supports open frame and optional chassis cover)
2
3-year warranty
3
Universal AC input range: 85-264V AC
4
Single output with multiple voltage options (e.g.,3.3V,5V,12V,15V,24V,48V)
5
High full load efficiency: up to 90%
6
Wide operating temperature range: -40°C to +85°C
7
RoHS compliant
8
Safety certifications: UL, CUL, TUV, CE, UKCA (meets IEC 60601-1 3rd edition, IEC 62368-1)
9
Optional features: remote sense, load sharing, standby power, chassis cover
10
Built-in protection: overload, overvoltage, overtemperature
使用场景 APPLICATIONS
1
Industrial automation equipment (PLCs, sensors, actuators)
2
Medical devices (compliant with IEC 60601-1 for non-critical applications)
3
Test and measurement instruments (oscilloscopes, signal generators)
4
Telecom and networking devices (routers, switches)
5
Embedded systems (industrial PCs, control panels)
6
Harsh environment applications (outdoor equipment, cold storage)
7
Rack-mounted devices (with chassis cover for protection)
8
Devices requiring load sharing (parallel operation for higher current)
9
Devices needing remote sense for accurate voltage regulation at load point
注意事项 PRECAUTIONS
1
Do not exceed the continuous output power rating (350W or model-specific value)
2
Ensure sufficient airflow around the unit; avoid blocking ventilation openings
3
Use twisted-pair wires for remote sense connections to minimize noise
4
Only use compatible models for load sharing (same voltage and current ratings)
5
Operate within the input voltage range of 85-264V AC
6
Store in dry environment with temperatures between -40°C and +85°C
7
Follow safety standards during installation and operation; do not disassemble without training
8
Check model compatibility before using optional features like chassis cover or standby power

1011028CH
价格:¥1910.56
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐