领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010923CHCO实物图
1010923CHCO商品缩略图

1010923CHCO

  • 工业品

价格:2781.86价格含税(税率13%

商品型号
1010923CHCO
商品编号
C6645759
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 3.9 inches ×8.0 inches ×1.5 inches, saving installation space
2 Wide input voltage range: 85-264V AC, suitable for global use
3 Single DC output: 5V to 48V optional, meeting diverse device power needs
4 Broad operating temperature range: -40°C to70°C, adaptable to harsh environmental conditions
5 3-year warranty for reliable after-sales support
6 RoHS compliant, environmentally friendly
7 Multiple safety certifications: UL, CE, TUV, CCC, compliant with medical (IEC60601-1 3rd ed) and industrial (EN60950-1) standards
8 Optional features: Remote inhibit/enable, chassis cover, single wire load sharing
9 High efficiency: Up to88% typical efficiency at full load
10 Overload/overvoltage/overtemperature protection for safe operation

使用场景 APPLICATIONS

1 Medical equipment: Patient monitoring systems, diagnostic instruments requiring high safety isolation
2 Industrial automation: PLCs, industrial control panels, sensors in factory environments
3 Communication systems: Telecom base stations, routers, switches needing stable power
4 Test and measurement: Lab instruments, oscilloscopes, signal generators
5 Embedded systems: Outdoor or vehicle-mounted devices operating in harsh conditions
6 Harsh environments: Mining, oil and gas equipment with extreme temperature tolerance

注意事项 PRECAUTIONS

1 Ensure adequate cooling to avoid thermal shutdown
2 Disconnect power before installation or maintenance
3 Do not exceed rated voltage/current/power limits
4 Follow wiring diagrams for remote sense/load share functions
5 Store in dry environment with temperature between -40°C and85°C
6 Use chassis cover for dust or physical protection if needed
7 Adhere to local safety regulations and RoHS requirements
8 Ensure proper grounding to prevent electrical interference
9 Use correct connectors as per P1-P5 specifications
1010923CHCO实物图

1010923CHCO

价格:2781.86

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐