领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010897实物图
1010897商品缩略图

1010897

  • 工业品

价格:1267.45价格含税(税率13%

商品型号
1010897
商品编号
C6645753
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 3.0" ×5.0" ×1.25", ideal for space-constrained applications
2 Universal input voltage: 85-264V AC, compatible with power grids across different regions
3 Single DC output: Full-range 5-60V, with ±10% adjustment range for most models
4 Long service life: 3-year warranty for reliable performance
5 Wide operating temperature: -40°C to 70°C, adaptable to harsh environmental conditions
6 Medical safety certification: Complies with IEC 60601-1 3rd edition and IEC 62368-1 2nd edition standards
7 Multiple global safety certifications: UL, CUL, TUV, CE, UKCA, CB certified, meeting international safety requirements
8 Optional configurations: Open frame or chassis cover design, remote inhibit enable, single wire load sharing
9 RoHS compliant: Free of hazardous substances, environmentally friendly
10 High efficiency: Up to 89% at full load (230V AC input), reducing energy consumption
11 Comprehensive protection: Overvoltage, overcurrent, short circuit, over-temperature protection to ensure device safety

使用场景 APPLICATIONS

1 Medical devices: Patient monitoring systems, diagnostic equipment (e.g., ultrasound machines), laboratory analyzers requiring medical-grade power supplies
2 Industrial automation: Embedded in control panels, sensors, actuators, and PLC systems for stable power conversion
3 Test and measurement instruments: Powering oscilloscopes, signal generators, and precision testing devices
4 Communication equipment: Small routers, switches, and access points needing compact and efficient power solutions
5 Embedded systems: Open frame design for integration into custom electronic devices; chassis cover option for standalone use with dust protection
6 Harsh environment applications: Suitable for outdoor or industrial sites with extreme temperature variations

注意事项 PRECAUTIONS

1 Do not exceed the continuous output power of 175W to avoid performance degradation or damage
2 Ensure adequate cooling: Maximum output power decreases with increasing ambient temperature (refer to the power vs temperature chart for details)
3 Operate within the specified input voltage range (85-264V AC) to prevent damage to the power supply
4 Follow safety guidelines: Comply with UL, CUL, TUV, and other relevant safety standards during installation and use
5 For optional features (remote inhibit, load sharing), refer to the official manual for correct configuration
6 Dispose of the product according to local RoHS-compliant waste management regulations
7 When using the open frame model, ensure proper insulation and protection against dust and moisture in the application environment
8 Avoid operating the device beyond the rated temperature range (-40°C to70°C) to maintain reliability
1010897实物图

1010897

价格:1267.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐