1010879
- 工业品
价格:¥1362.78价格含税(税率13%)
- 商品型号
- 1010879
- 商品编号
- C6645750
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact form factor: 3.0 inches ×5.0 inches ×1.5 inches
2
Universal AC input range: 85-264V AC
3
Single DC output options: 5V to 58V (varies by model)
4
Long 7-year warranty
5
Wide operating temperature range: -40°C to +85°C
6
RoHS compliant
7
Multiple safety certifications: UL (File E137786), CCC (CNCA-C09-01:2014), TUV (EN 60601-1 3rd ed), CE, UK CA, etc.
8
Optional accessories: Chassis cover, remote inhibit function, single wire load sharing capability
9
Overvoltage and overcurrent protection included
10
Suitable for both open frame and convection-cooled applications
使用场景 APPLICATIONS
1
Medical devices (compliant with IEC 60601-1 3rd edition safety standards)
2
Industrial automation equipment (rugged design for wide temperature range)
3
Test and measurement instruments (stable output voltage regulation)
4
Telecommunication systems (reliable power supply with load sharing option)
5
Embedded systems (compact size fits space-constrained setups)
6
Commercial electronics (universal input supports global use cases)
注意事项 PRECAUTIONS
1
Ensure proper ventilation when using open frame models to maintain optimal performance
2
Derate output power according to ambient temperature: Open frame models operate at 100% up to 50°C, chassis cover models up to 57°C; further derating applies above these temperatures
3
Follow all safety specifications provided (UL, CCC, TUV) during installation and operation
4
Optional features like chassis cover, remote inhibit, or load sharing must be specified at the time of ordering
5
Input voltage must remain within the 85-264V AC range to avoid damage
6
Overvoltage protection triggers at 110-130% of rated output voltage (varies by model), and overcurrent protection at 110-150% of rated output current
7
Allow sufficient startup time (up to 3 seconds) before applying full load

1010879
价格:¥1362.78
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐