领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010870CHCO实物图
1010870CHCO商品缩略图

1010870CHCO

  • 工业品

价格:1481.2价格含税(税率13%

商品型号
1010870CHCO
商品编号
C6645747
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact form factor: 3.0 inches ×5.0 inches ×1.5 inches, suitable for space-constrained installations
2 Universal input voltage range: 85-264V AC, compatible with global power grids
3 Wide operating temperature range: -40°C to70°C, adaptable to harsh environmental conditions
4 Multiple safety certifications: UL, CE, TUV, CCC, etc., meeting IEC60601-1 (3rd edition) and IEC62368-1 (2nd edition) standards
5 Comprehensive protection mechanisms: Overvoltage, overcurrent, short circuit, overtemperature, and power fail protection
6 High efficiency: Up to 85% typical at full load, reducing energy consumption and heat generation
7 Flexible configuration options: Open frame or chassis cover models, optional remote inhibit/share and standby power enable functions
8 RoHS compliant: Free of hazardous substances, environmentally friendly
9 Long service life: 3-year warranty, ensuring reliable performance over extended periods

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, control panels, sensors, and actuators in manufacturing lines
2 Medical equipment: Suitable for low-risk medical devices (compliant with IEC60601-1) like diagnostic tools, monitoring devices, and laboratory instruments
3 Test and measurement systems: Provides stable power for oscilloscopes, signal generators, and data acquisition equipment
4 Communication devices: Powers routers, switches, and embedded communication modules in telecom infrastructure
5 Embedded systems: Integrated into custom electronic devices requiring reliable DC power conversion
6 Harsh environment applications: Used in outdoor or industrial settings with extreme temperature variations (thanks to -40°C to70°C operating range)

注意事项 PRECAUTIONS

1 Installation: Follow the connector specifications (P1-P4) for proper AC input, DC output, and control signal wiring; use recommended connectors (Molex22-55-2021 or equivalent) to ensure secure connections
2 Operating conditions: Do not exceed the maximum ambient temperature range (-40°C to70°C) or input voltage range (85-264V AC); derate output power as per ambient temperature (e.g.,50% derating at70°C for chassis cover models)
3 Protection features: If overvoltage or overtemperature protection is triggered, disconnect the power supply and check for abnormal loads or environmental conditions before restarting
4 Optional functions: For models with remote inhibit/share or standby power, refer to the manufacturer's guidelines for correct wiring and setup to avoid malfunctions
5 Safety compliance: Use the power supply only in applications that meet its safety certification standards (e.g., medical devices must adhere to IEC60601-1 requirements)
6 Handling: Avoid static discharge when touching internal components; store in a dry, dust-free environment when not in use
1010870CHCO实物图

1010870CHCO

价格:1481.2

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐