领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1/8C24-N125-I5-H-Z11实物图
1/8C24-N125-I5-H-Z11商品缩略图

1/8C24-N125-I5-H-Z11

  • 工业品

价格:10479.56价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1/8C24-N125-I5-H-Z11
商品编号
C6645681
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Regulated DC-to-DC converter designed for high voltage capacitor charging applications, with controlled voltage overshoot to extend external component lifespan.
1 Model-specific specs: 1/8C series (max output voltage up to 125VDC), 24VDC nominal input (range 23-30VDC), negative polarity output, 125W maximum power.
2 Enhanced interface (I5 option): Supports precise control/monitoring of output voltage/current via 0-5VDC signals, with voltage/current mode indication.
3 Thermal management: Heat sink (H option) mounted to case bottom for effective convective heat dissipation.
4 Mechanical compatibility: PCB standoffs (Z11 option) allow easy PCB mounting.
5 Performance stability: Output ripple <1.0%, temperature coefficient of 50ppm/°C, ensuring consistent operation across temperature variations.
6 Certifications: UL/cUL recognized, IEC60950-1 compliant, CE Mark (Low Voltage Directive and RoHS), meeting international safety and environmental standards.
7 Reliable modular design: Factory-configurable options for performance, control, and integration to suit specific application needs.

使用场景 APPLICATIONS

1 Capacitor charging and pulsed power systems requiring fast rise times and controlled voltage overshoot.
2 High potential testing equipment for electrical component validation.
3 Electrostatic Discharge (ESD) testing setups.
4 Automated Test Equipment (ATE) for precision electronic component testing.
5 Laser and optoelectronic systems needing regulated high voltage power.
6 Ultrasonic pulse generator applications in industrial or laboratory settings.

注意事项 PRECAUTIONS

1 High voltage caution: Read and understand all product documentation before installation, operation, or maintenance to avoid risks of property damage or bodily injury.
2 Do not defeat safety interlocks or grounding connections during operation.
3 Ensure input voltage is within the specified range (23-30VDC) to prevent damage to the converter.
4 For the I5 enhanced interface, use compatible 0-5VDC control signals for programming and monitoring functions.
5 Maintain proper heat dissipation: Utilize the included heat sink (H option) and ensure adequate airflow around the unit to prevent overheating.
6 Specifications are subject to change without prior notice; refer to the latest manufacturer documentation for up-to-date information.
1/8C24-N125-I5-H-Z11实物图

1/8C24-N125-I5-H-Z11

价格:10479.56

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐