领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010021实物图
1010021商品缩略图

1010021

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:870.27价格含税(税率13%

商品型号
1010021
商品编号
C6645627
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal 90-264 VAC input range, suitable for global use
2 Compact 4.0"×6.0"×1.1" size, fits 1U rack-mounted applications
3 Multiple DC output configurations (e.g., +5V, +12V, -12V, +24V) with precise voltage regulation
4 RoHS compliant and meets Class B EMC emissions per EN 55022
5 Optional chassis and cover for open frame or enclosed installation needs
6 2-year warranty for reliable operation
7 Certified by UL, TUV SUD America, CE, UKCA for international safety standards
8 Multiple protection functions: overvoltage, overload, short circuit (auto-recovery)
9 High MTBF of 150,000 hours (MIL-HDBK-217F, 25°C, GB)
10 Low output noise and fast transient response for sensitive components

使用场景 APPLICATIONS

1 1U rack-mounted information technology equipment (network switches, routers, server accessories)
2 Industrial control systems (sensors, actuators, controllers requiring multiple DC outputs)
3 Telecom devices (small base stations, signal repeaters, VoIP equipment)
4 Test and measurement instruments (oscilloscopes, signal generators)
5 Embedded systems and automation equipment
6 Commercial electronic devices needing professional component integration
7 Convection-cooled or enclosed applications (dust protection with chassis version)

注意事项 PRECAUTIONS

1 Total output power must not exceed 65W even if individual outputs are within rated load
2 Ensure sufficient airflow for convection-cooled versions (refer to derating chart for temperature)
3 For professional installation as a component, not standalone use
4 Measure output ripple directly at terminals without ground lead/retractable tip
5 Use DC test voltage for dielectric strength tests
6 Operate within 0-50°C (storage: -40-85°C) and ≤4000m altitude
7 Overvoltage protection settings vary (110%/115% of rated voltage)
8 Follow recommended airflow direction for optimal cooling
9 Use Molex 05-93-0351 or equivalent connectors
10 Refer to manufacturer for custom configurations; specs subject to change
1010021实物图

1010021

价格:870.27

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐