领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
KHHD002A5B41Z实物图
KHHD002A5B41Z商品缩略图

KHHD002A5B41Z

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:164.29价格含税(税率13%

品牌名称
ABB
商品型号
KHHD002A5B41Z
商品编号
C6645115
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(75/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compliant to REACH Directive (EC) No 1907/2006
2 Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863 (-Z versions)
3 Ultra-wide Input Voltage Range: 18Vdc to 75Vdc
4 No minimum load requirement
5 High efficiency: 90% at full load (VIN=48Vdc)
6 Constant switching frequency
7 Low output ripple and noise
8 Small size and low profile, follows DOSA standard 1/16th footprint (33.0 mm x 22.9 mm x9.3 mm)
9 Available in Surface Mount (SMT) or Through Hole (TH) versions
10 Reflow process compliant for both SMT and TH versions
11 Positive Remote On/Off logic (optional negative logic available)
12 Built-in output overcurrent/overvoltage protection (hiccup mode)
13 Over-temperature protection
14 Output voltage adjustable from 80% to110% of nominal value
15 Wide operating temperature range: -40°C to85°C
16 Safety certifications: ANSI/UL*62368-1, CAN/CSA†C22.2 No.62368-1 Recognized, DIN VDE‡0868-1/A11:2017 (EN62368-1:2014/A11:2017)
17 CE mark meets 2014/35/EU directive§
18 Meets ETSI 300-132-2 voltage and current requirements, licensed for Basic insulation rating
19 2250 Vdc isolation tested (compliant with IEEE802.3¤ PoE standards)
20 Manufactured in ISO**9001 and ISO14001 certified facilities

使用场景 APPLICATIONS

1 Wireless Networks
2 Hybrid power architectures
3 Optical and Access Network Equipment
4 Enterprise Networks including Power over Ethernet (PoE)
5 Industrial markets

注意事项 PRECAUTIONS

1 CAUTION: This power module is not internally fused. An input line fuse must always be used (fast-acting fuse with max rating of5A as per safety agencies; consult fuse manufacturer's data sheet for details).
2 For safety agency approval, install the module in compliance with spacing and separation requirements of end-use safety standards (UL62368-1, CSA C22.2 No.62368-1, VDE0868-1/A11).
3 For non-SELV input sources (>60Vdc ≤75Vdc) to ensure SELV/ES1 output:
4 Input source must have reinforced insulation from ac mains or other hazardous voltages;
5 Ground one VIN pin and one VOUT pin, or keep both input and output pins floating;
6 Ensure input pins are not operator accessible;
7 Conduct system-level SELV/ES1 reliability test under single fault condition.
8 Do not ground an input pin without grounding an output pin (risk of non-SELV/ES1 voltage between output pins and ground).
9 Module output is SELV/ES1 only if all inputs are SELV/ES1; ELV output if inputs are ELV.
10 For input voltages between -60Vdc and -75Vdc, the converter is evaluated for Basic Insulation between TNV-2 input and unearthed SELV outputs.
11 Remote On/Off usage:
12 Positive logic: Leave ON/OFF pin open if unused;
13 Negative logic: Short ON/OFF pin to VIN(-) if unused.
14 Overcurrent protection:
15 Without auto-restart: Module latches off (restart by cycling input power or toggling remote on/off);
16 With auto-restart: Module stays in hiccup mode until overcurrent is resolved.
17 Overtemperature protection: Module shuts down at ~135°C, restarts automatically when cool.
18 Input undervoltage lockout: Module enables only when input exceeds turn-on threshold, disables below turn-off threshold.
19 Overvoltage protection: Latches off (reset by cycling input or toggling remote on/off; auto-restart allows automatic recovery).
20 Output voltage adjustment: Use external resistor between TRIM pin and Vout+/-; ensure combined adjustment and initial tolerance stays within 80%-110% of nominal voltage.
21 Thermal management: Ensure sufficient cooling (ambient temp, airflow) to maintain reliability.
22 Layout: Avoid copper areas or vias directly under the module; follow recommended pad layouts.
23 SMT reflow: Follow recommended profiles (Sn/Pb or Pb-free); use min5mm diameter nozzle; adhere to MSL2a storage/handling rules.
24 Through-hole soldering: Comply with wave soldering parameters.
25 Post-solder cleaning: Follow GE's application note AP01-056EPS for procedures.
KHHD002A5B41Z实物图

KHHD002A5B41Z

价格:164.29

购买数量

(75/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐