JF15SP1A
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥23.04价格含税(税率13%)
- 品牌名称
- NKK Switches
- 商品型号
- JF15SP1A
- 商品编号
- C6645044
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Ultra-thin profile: Only 5mm from PCB to the top of the switch, suitable for compact device designs
2
Process-sealed construction: Rubber seal prevents contact contamination, enabling automated soldering and cleaning
3
Reliable electrical performance: Low/logic level capacity of 50mA @24V DC; contact resistance ≤50mΩ, insulation resistance ≥500MΩ@250V DC, dielectric strength ≥250V AC (1 minute)
4
Long service life: Mechanical lifespan of at least 500,000 operations; electrical lifespan of at least 100,000 operations
5
Tactile feedback: Dome contact design provides crisp tactile and audible feedback to confirm circuit transfer
6
Versatile actuator options: Supports square, round, sculptured, and piano actuators (JF15SP1A uses square actuator)
7
Square housing: Space-saving square housing allows side-by-side mounting on standard PCB grids
8
Straight PC terminals: Conforms to standard 0.100"(2.54mm) PCB grid for easy installation
9
Environmental resilience: Operates in -25°C to +85°C temperature range; resistant to 90-95% humidity (96h@40°C), 10-55Hz vibration (2h), and 50G shock (6 directions)
10
High-quality materials: Actuator (polyamide), case (glass fiber reinforced polyamide), seal (nitrile butadiene rubber), contacts (phosphor bronze with silver plating), terminals (brass with silver plating)
使用场景 APPLICATIONS
1
Industrial automation: Used in PLC control panels and HMI interfaces for machine operation input
2
Consumer electronics: Integrated into remote controls, audio players, and home appliance control panels (e.g., microwave, air conditioner)
3
Medical equipment: Applied in low-voltage diagnostic devices and patient monitoring systems for user interaction
4
Automotive interiors: Installed in infotainment systems, steering wheel controls, and seat adjustment panels
5
Communication devices: Used in router and modem setting panels for configuration adjustments
6
IoT smart devices: Incorporated into smart home sensors and connected device control interfaces
注意事项 PRECAUTIONS
1
Installation: Ensure terminal spacing aligns with standard 0.100"(2.54mm) PCB grid; use wave soldering or manual soldering following Profile A in the supplement section
2
Operating limits: Do not exceed the electrical rating of 50mA@24V DC; avoid operating outside the temperature range of -25°C to +85°C
3
Maintenance: Do not disassemble the switch as it may damage the sealed structure and internal components
4
Cleaning: Use automated cleaning methods per the supplement section; avoid harsh chemicals that could damage the actuator or housing
5
Handling: Prevent excessive shock (over 50G) or vibration (beyond 10-55Hz) to avoid component damage
6
Actuator operation: Apply the nominal 2.0N force for square actuators; do not use sharp objects to press the actuator
7
Application: This switch is designed for low-voltage, low-current logic-level circuits; ensure it is used in non-hazardous energy applications

JF15SP1A
价格:¥23.04
购买数量
(1个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐