JF15RP2FF
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥34.04价格含税(税率13%)
- 品牌名称
- NKK Switches
- 商品型号
- JF15RP2FF
- 商品编号
- C6645039
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Ultra-thin profile: Only 0.224 inches (5.7mm) from PCB surface to switch top, ideal for compact device designs.
1
Illuminated function: Spot illumination type with green LED, providing clear visual feedback for user operation.
2
Sealed construction: Rubber seal design prevents contact contamination and enables automated soldering and cleaning processes.
3
High reliability: Mechanical life of at least 500,000 operations and electrical life of at least 300,000 operations, ensuring long-term stable use.
4
Crisp tactile feedback: Dome contact structure delivers distinct tactile and audible feedback to confirm circuit transfer, reducing operation errors.
5
Space-saving mounting: Compatible with standard 1.00 inch (2.54mm) PCB grid, allowing side-by-side installation for compact layouts.
6
Secure terminals: Straight PC terminals with crimped design, preventing dislodging during wave soldering.
7
Electrical specifications: Low/logic level capacity of 50mA @24V DC; maximum contact resistance of 50 milliohms; minimum insulation resistance of 500 megohms @250V DC; minimum dielectric strength of 250V AC for 1 minute.
使用场景 APPLICATIONS
1
Industrial control panels: Suitable for PLC terminals, machine operation consoles requiring reliable feedback and space efficiency.
2
Consumer electronics: Applied in audio/video devices, home appliances (microwaves, air conditioners) for illuminated user controls.
3
Medical equipment: Ideal for diagnostic devices, patient monitors, and portable tools due to sealed design and high reliability.
4
Office automation: Used in printers, scanners, copiers for compact, illuminated button controls.
5
Automotive electronics: Applicable to dashboard controls and infotainment systems (compliant with vehicle specs) with wide temperature resistance.
6
Compact IoT devices: Perfect for smart home sensors, wearables, and portable gadgets needing space-saving and visual feedback.
注意事项 PRECAUTIONS
1
Electrical operation: Do not exceed rated capacity (50mA @24V DC) to avoid damage.
2
LED protection: Isolated LED circuit needs external power; use appropriate ballast resistor to prevent burnout (green LED: ~2.0V forward voltage, max 30mA current).
3
Soldering: Follow recommended wave soldering profile (Profile A in supplement).
4
Cleaning: Use automated cleaning with Profile A; avoid pressure on actuators during cleaning; full-face illuminated switches are unsuitable for spray wash.
5
Environmental conditions: Operate within -25°C to +70°C and 90-95% non-condensing humidity.
6
Mounting: Align terminals with standard 2.54mm PCB grid and ensure secure crimping.
7
Custom legends: Use screen/pad print with epoxy ink; contact factory for specific requirements.

JF15RP2FF
价格:¥34.04
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐