领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1/4C24-N250-I5实物图
1/4C24-N250-I5商品缩略图

1/4C24-N250-I5

  • 工业品

价格:12801.09价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1/4C24-N250-I5
商品编号
C6642317
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Regulated DC-to-DC converter designed specifically for high-voltage capacitor charging applications
2 Single output configuration with negative polarity, supporting 24VDC input (23-30VDC range) and adjustable 0-250VDC output
3 Maximum output power of 250W, ensuring efficient charging performance
4 Low output ripple (<1.0% nominal) for stable voltage supply
5 Controlled high voltage overshoot to enhance the longevity of external load components
6 Temperature coefficient of 50 ppm/°C, maintaining consistent performance across operating temperatures
7 Simplified system integration via the I5 enhanced interface (0-5VDC control and monitoring signals)
8 Reliable modular design with factory-configurable performance and integration options
9 Compliant with multiple certifications: UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

使用场景 APPLICATIONS

1 Capacitor charging and pulsed power systems: Ideal for applications requiring fast capacitor charging to generate short, high-power pulses (e.g., industrial pulsed tools, research lab setups)
2 High potential testing and ESD simulation: Used in electronics manufacturing to test dielectric strength of materials/components and simulate electrostatic discharge events
3 Automated Test Equipment (ATE): Integrated into automated test lines to provide consistent high voltage for testing various electronic devices
4 Lasers and opto-electronics: Supplies stable high voltage for laser diode drivers and other opto-electronic components needing precise voltage control
5 Ultrasonic pulse generators: Powers ultrasonic devices used in non-destructive testing (NDT) or industrial cleaning applications

注意事项 PRECAUTIONS

1 High voltage hazard: Read and fully understand all product documentation before installation, operation, or maintenance to avoid electric shock or serious injury
2 Safety precautions: Never defeat safety interlocks or grounding systems; follow all safety instructions to prevent property damage or bodily harm
3 Operating environment: Ensure use within the specified temperature range (-40 to 65°C for bottom case) and humidity (0-85% non-condensing)
4 Input voltage compliance: Use only the specified 24VDC input (23-30VDC range) to avoid device damage
5 Proper integration: Adhere to the interface pinout guidelines when connecting to other systems for correct functionality
6 Spec updates: Product specifications are subject to change without notice; refer to the latest official documentation for accurate information
1/4C24-N250-I5实物图

1/4C24-N250-I5

价格:12801.09

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐