领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1/4AA24-P20-25PPM-M实物图
1/4AA24-P20-25PPM-M商品缩略图

1/4AA24-P20-25PPM-M

  • 工业品

价格:6193.76价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1/4AA24-P20-25PPM-M
商品编号
C6642285
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Advanced Energy (UltraVolt AA Series)
2 Model:1/4AA24-P20-25PPM-M
3 Type: High voltage, miniature PCB-mount regulated DC-DC converter
4 Size:22% smaller than standard A series
5 Input:24V DC (voltage range: +8 to32V DC for derated power, +23 to30V DC for full power)
6 Output: Positive polarity,20W power, voltage range up to250VDC
7 Temperature coefficient:25PPM/°C
8 Key protections: Indefinite output short circuit protection
9 Monitoring: Output current and voltage monitors available
10 Design features: Fixed-frequency, low-stored-energy design
11 Certifications: UL/cUL recognized component, CE mark (LVD and RoHS compliant)
12 Environmental specs: Operating temp -40~+65°C, storage temp -55~+105°C, humidity 0-95% non-condensing
13 Mechanical: RTV silicone-filled DAP box (ASTM-D-5948 certified), PCB mountable

使用场景 APPLICATIONS

1 Industrial applications: Bias supplies for electronic devices, component testing equipment
2 Scientific research: Lab experiments requiring high voltage biasing (e.g., photomultiplier tube (PMT) biasing)
3 Medical devices: Diagnostic instruments needing precise high voltage output
4 Electronic systems: Amplifiers, detectors, piezo electric device power supplies
5 Test and measurement: High voltage signal generation for device characterization

注意事项 PRECAUTIONS

1 Safety first: This product involves high voltage; strictly follow safety instructions to prevent electric shock or injury. Do not defeat safety interlocks or grounds.
2 Pre-operation: Read all product documentation (datasheets, manuals) thoroughly before installation, operation, or maintenance.
3 Environmental compliance: Operate within the specified temperature range (-40~+65°C) and humidity (0-95% non-condensing) to ensure performance and longevity.
4 Installation: Ensure proper PCB mounting according to mechanical specifications; use compatible tools for any adjustments (e.g., potentiometer for remote adjust).
5 Storage: Store in a dry, cool environment away from direct sunlight and corrosive substances when not in use.
6 Maintenance: Avoid unauthorized modifications; contact professional technical support for any issues or repairs.
1/4AA24-P20-25PPM-M实物图

1/4AA24-P20-25PPM-M

价格:6193.76

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐