领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1/2C24-N60-DAR实物图
1/2C24-N60-DAR商品缩略图

1/2C24-N60-DAR

  • 工业品

价格:7084.97价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1/2C24-N60-DAR
商品编号
C6642134
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 regulated DC-to-DC converter designed for high voltage capacitor charging applications
2 model-specific specs: 0-500VDC adjustable output voltage, negative polarity, 60W maximum power
3 input characteristics: 24VDC nominal input (range:23-30VDC), low input current (nominal values vary by load state)
4 output performance: ripple <1.0% (at 100% HvOut,100% load), controlled high voltage overshoot to extend external load component longevity
5 temperature stability:50 ppm/°C temperature coefficient over operating range
6 integration ease: supports simplified integration with available 0-5VDC or 0-10VDC interface (model-dependent options)
7 reliable design: modular structure, factory-configurable performance/control/integration options
8 certifications: UL/cUL recognized, IEC-60950-1 compliant, CE Mark (LVD and RoHS)
9 mechanical: aluminum anodized case (per MIL-A-8625 Type II), right-angle 15-pin D-sub connector (DAR option)

使用场景 APPLICATIONS

1 capacitive charging and pulsed power applications: ideal for charging external capacitors quickly with controlled voltage overshoot, suitable for systems requiring pulsed energy delivery
2 high potential testing and Electrostatic Discharge (ESD) testing: provides stable high voltage output for testing dielectric strength of materials/components against ESD events
3 automated Test Equipment (ATE): integrates seamlessly into ATE systems to deliver precise high voltage for component testing in manufacturing/quality control
4 lasers and opto-electronics: supports power supply needs for laser systems requiring high voltage to initiate/sustain laser emission
5 ultrasonic pulse generators: powers ultrasonic devices using high voltage pulses for industrial inspection or medical applications

注意事项 PRECAUTIONS

1 safety first: this product involves high voltage; read all docs before installation/operation/maintenance. Never defeat safety interlocks/grounding to avoid shock or damage
2 environmental compliance: operate within -40~65°C (bottom case temp) and 0~85% non-condensing humidity; avoid extreme conditions
3 electrical operation: ensure input voltage is within23-30VDC; do not exceed max output power (60W) or voltage (500VDC)
4 mechanical handling: avoid physical impacts on aluminum case; ensure sufficient space for right-angle D-sub connector
5 static protection: handle with anti-static measures to prevent electrostatic damage to internal components
6 specs update: product specs may change without notice; refer to latest official docs for up-to-date info
1/2C24-N60-DAR实物图

1/2C24-N60-DAR

价格:7084.97

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐