领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1/2C24-N125-I10-H-Z11实物图
1/2C24-N125-I10-H-Z11商品缩略图

1/2C24-N125-I10-H-Z11

  • 工业品

价格:10479.56价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1/2C24-N125-I10-H-Z11
商品编号
C6642118
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Regulated DC-to-DC converter designed for high-voltage capacitor charging with controlled voltage overshoot
2 Model-specific specifications: 1/2C series (0-500VDC adjustable output), 24VDC input (range:23-30VDC), negative polarity output, 125W maximum power
3 Enhanced interface option I10: Uses 0-10VDC signals for precise control and monitoring of HV output and load, including voltage/current mode indicators
4 Heatsink option H: 10.25cm (0.400") high, sized to fit the case, aids convective heat dissipation
5 PCB support option Z11: Adds seven 4.85mm (0.191") x #4-40 threaded standoffs to the case top for secure PCB mounting
6 Electrical performance: Output ripple <1.0% (at 100% HVout,100% load), temperature coefficient ±50 ppm/°C, line regulation ±0.02% (200 ppm) at 100% HVout
7 Mechanical construction: Anodized aluminum case (per MIL-A-8625 Type II), gold-plated bronze pins, natural convection/conduction cooling
8 Compliance: UL/cUL recognized, IEC-60950-1 certified, CE Mark (LVD and RoHS compliant)

使用场景 APPLICATIONS

1 Capacitive charging and pulsed power applications: Enables fast charging of external capacitors with controlled rise times (calculable via Trise formula)
2 High potential testing and ESD: Provides stable high voltage for insulation testing and electrostatic discharge simulation
3 Automated Test Equipment (ATE): Integrates with I10 interface for precise control/monitoring in test setups
4 Lasers and optoelectronics: Powers laser excitation and optoelectronic device operation with reliable high voltage
5 Ultrasonic pulse generators: Supplies high-energy power for industrial or laboratory ultrasonic pulse circuits

注意事项 PRECAUTIONS

1 Safety: Read all docs before installation/operation; follow high-voltage safety rules to avoid injury/damage; never disable safety interlocks
2 Installation: Confirm correct pin connections (e.g., pin2/9 for 24VDC input, pin17/18 for HV output); use Z11 standoffs for PCB mounting
3 Operation: Use I10 interface's 0-10VDC signals for control; calculate rise time for capacitor charging to match application needs
4 Environment: Operate at -40~65°C (case temp), store at -55~105°C; avoid condensing humidity (0-85% RH)
5 Compliance: Specs may change without notice; product meets UL/cUL, IEC-60950-1, CE LVD, RoHS standards
1/2C24-N125-I10-H-Z11实物图

1/2C24-N125-I10-H-Z11

价格:10479.56

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐