领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1/2AA24-P30-I10-25PPM-H实物图
1/2AA24-P30-I10-25PPM-H商品缩略图

1/2AA24-P30-I10-25PPM-H

  • 工业品

价格:7031.5价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1/2AA24-P30-I10-25PPM-H
商品编号
C6642107
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact design: 22% smaller than standard A series, suitable for space-constrained applications
2 High voltage performance: Part of UltraVolt AA series high voltage biasing supplies, regulated DC-DC converter
3 PCB-mount miniature form factor: Easy integration into circuit boards
4 Advanced technology: Utilizes state-of-the-art power conversion topology, surface-mount and encapsulation techniques for high reliability and performance
5 Protection features: Indefinite output short circuit protection to prevent damage from overloads
6 Design attributes: Fixed frequency, low stored energy design for stable operation
7 Compliance: UL/cUL recognized component, CE marked (LVD and RoHS compliant)
8 Model-specific specs: 24V DC nominal input, positive output polarity, 30W power rating, standard plastic case (Diallyl Phthalate), enhanced interface with 10V control and monitors (24V only), 25 PPM temperature coefficient

使用场景 APPLICATIONS

1 Industrial and laboratory bias supply applications: Provides precise high voltage for various electronic components
2 Detector systems: Used to power detectors requiring stable high voltage inputs
3 Piezoelectric devices: Supplies biasing voltage for piezo components in sensing or actuation systems
4 Amplifier circuits: Supports amplifiers needing high voltage biasing
5 Photomultiplier tubes (PMT): Delivers the necessary high voltage for PMT operation in optical detection setups
6 Other electronic systems: Suitable for any application requiring compact, reliable high voltage DC-DC conversion

注意事项 PRECAUTIONS

1 Safety first: Read and understand all documentation before installing, operating, or maintaining the supply; follow high voltage safety instructions to avoid serious injury or property damage
2 No safety bypass: Do not defeat safety interlocks or grounding connections
3 Environmental limits: Operate within -40 to 65°C temperature range and 0-95% non-condensing humidity; store within -55 to 105°C
4 Mounting: Ensure proper PCB mounting as per mechanical specifications (tolerances: overall ±1.27mm, pin-to-pin ±0.38mm, mounting hole location ±0.64mm)
5 Input compatibility: Verify input voltage matches the 24V DC nominal requirement for this model
6 Handling: Exercise caution when handling due to high voltage components inside the unit
7 Specification changes: Be aware that product specifications are subject to change without prior notice
1/2AA24-P30-I10-25PPM-H实物图

1/2AA24-P30-I10-25PPM-H

价格:7031.5

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐