领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1/2AA24-P30-25PPM-H实物图
1/2AA24-P30-25PPM-H商品缩略图

1/2AA24-P30-25PPM-H

  • 工业品

价格:6594.81价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1/2AA24-P30-25PPM-H
商品编号
C6642100
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Product Category: High voltage, miniature PCB-mount regulated DC-DC converter (biasing supply) belonging to Advanced Energy's UltraVolt AA series
2 Model Specifications: Type 1/2AA (supports output up to 500VDC), 24V DC nominal input, positive output polarity, 30W output power, 25 PPM temperature coefficient, equipped with 0.550" high mounting plate (heat sink option H)
3 Core Design Advantages: 22% smaller size compared to standard A series; fixed frequency and low stored energy design; indefinite output short circuit protection; wide input voltage range (23-30VDC for full power,9-32VDC for derated operation with 24V input)
4 Compliance & Reliability: UL/cUL recognized component; CE marked (compliant with LVD and RoHS standards); RTV silicone-filled DAP box certified to ASTM-D-5948
5 Environmental Performance: Operating temperature range of -40 to +65°C; storage temperature range of -55 to +105°C; tolerance for humidity up to 95% (non-condensing)

使用场景 APPLICATIONS

1 Typical Applications: Bias supplies for electronic devices, detectors, piezo components, amplifiers, photomultiplier tubes (PMT)
2 Suitable Scenarios: Industrial test and measurement equipment, scientific research instruments, precision electronic systems that require stable high voltage biasing

注意事项 PRECAUTIONS

1 Safety Attention: This product contains high voltage components; read and understand all documentation before installation, operation, or maintenance. Follow all safety instructions strictly to avoid electric shock, property damage, or serious bodily injury. Do not defeat safety interlocks or grounding systems
2 Operational Guidelines: Ensure input voltage is within the specified range (23-30VDC for full power,9-32VDC for derated operation); avoid operating beyond the allowed environmental limits (temperature, humidity); use the recommended mounting method (especially for models with heat sink option H) to ensure effective heat dissipation; handle with care to prevent damage to PCB pins or internal parts
1/2AA24-P30-25PPM-H实物图

1/2AA24-P30-25PPM-H

价格:6594.81

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐