领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB30LF15NO实物图
ICB30LF15NO商品缩略图

ICB30LF15NO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:928.77价格含税(税率13%

商品型号
ICB30LF15NO
商品编号
C6639957
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Core design: Extended-range inductive proximity sensor (model ICB30LF15NO) with M30 nickel-plated brass housing, suitable for industrial environments requiring durable, high-performance detection.
2 Electrical parameters: Wide operating voltage range of 10-36VDC; normally open (NO) output configuration; maximum output current of 200mA at 50°C and 150mA at 50-70°C; low off-state current (<=15mA) and no-load supply current (<=15mA) for energy efficiency.
3 Reliability protection: Equipped with reverse polarity, short circuit, and transient (1.5/5J) protection to enhance operational stability in harsh industrial settings.
4 Certifications & compliance: Compliant with UL, CSA, and CE standards; meets IEC 60947-5-2 requirements; suitable for Class I Division 2 hazardous locations (Groups A, B, C, D) with T5 ambient temperature rating.
5 Installation & diagnostics: Plug-in connection for quick setup and replacement; yellow LED indicator shows output status (ON when target is present, OFF otherwise) for easy troubleshooting.
6 Environmental resilience: IP67 ingress protection rating; operating temperature range of -25°C to +70°C; storage temperature range of -40°C to +80°C; resistance to shock and vibration per IEC 60947-5-2/7-4 standards.

使用场景 APPLICATIONS

1 Manufacturing assembly lines: Detecting presence/absence of metal components (e.g., steel bolts, brass fittings, copper wires) during automotive, electronic, or appliance production processes.
2 Material handling systems: Triggering conveyor belt actions (start/stop) when metal pallets, containers, or packages pass specific checkpoints.
3 Packaging machinery: Ensuring proper placement of metal seals or parts in food, beverage, or pharmaceutical packaging lines.
4 Industrial robotics: Guiding robotic arms to pick up or place metal workpieces by sensing their exact position.
5 Machine automation: Preventing equipment damage by detecting metal debris or misaligned parts in machinery operation.

注意事项 PRECAUTIONS

1 Installation guidelines: Follow flush/non-flush mounting rules (flush sensors require a free zone ≥3×nominal sensing distance; non-flush ≥2.5×) and maintain proper spacing between adjacent sensors to avoid mutual interference (refer to installation diagrams for details).
2 Target material adjustment: Sensing distance varies with target metal type (e.g., effective distance for steel is higher than copper); refer to the reduction factor chart to adjust installation distance for accurate detection.
3 Electrical safety: Ensure input voltage is within the 10-36VDC range; do not exceed the maximum output current limit (200mA at 50°C) to prevent sensor damage.
4 Environmental protection: Avoid exposing the sensor to temperatures outside the specified operating/storage ranges; keep the connector clean and dry to preserve IP67 protection.
5 Maintenance tips: Regularly inspect the sensor housing for cracks or corrosion; check the LED indicator for normal operation; replace the sensor if it shows signs of failure (e.g., no output, inconsistent detection).
6 Compliance: Use the sensor only in applications that meet its certification standards (e.g., Class I Division 2 for hazardous locations) to ensure safety and regulatory compliance.
ICB30LF15NO实物图

ICB30LF15NO

价格:928.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐