领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB30LF15NCM1实物图
ICB30LF15NCM1商品缩略图

ICB30LF15NCM1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:928.77价格含税(税率13%

商品型号
ICB30LF15NCM1
商品编号
C6639955
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Carlo Gavazzi Computing Solutions, model: ICB30LF15NCM1
1 Type: Inductive proximity switch, M30 size, long body, flush mounting type
2 Sensing distance: 15mm (nominal)
3 Electrical specs: 10-36 VDC input voltage, NPN output (normally closed), max output current ≤200mA (@50°C), ≤150mA (@50-70°C)
4 Protection features: Reverse polarity, short circuit, transient voltage protection (1kV/0.5J)
5 Housing: Nickel-plated brass material, IP67 protection rating
6 Indication: Yellow LED for output status (target present/absent)
7 Certifications: CE, UL (RU), CSA compliant; meets IEC 60947-5-2, CSA C22.2 No.14-15 standards
8 EMC compliance: Conforms to IEC 61000-4-2 (ESD), IEC61000-4-3 (radiated immunity) and other relevant standards

使用场景 APPLICATIONS

Industrial applications requiring high sensing range and reliable part detection:
1 Manufacturing lines: Detect presence/absence of components on conveyor belts
2 Packaging machinery: Verify correct placement of packaging materials or products
3 Automotive assembly: Positioning and alignment of auto parts during production
4 Material handling systems: Identify pallets or containers in warehouses/distribution centers
5 Robotics: Proximity sensing for object avoidance or precise part picking
6 Printing equipment: Detect paper roll presence or sheet alignment
7 General industrial automation: Monitor equipment status or component movement

注意事项 PRECAUTIONS

Installation and usage guidelines:
1 Installation: Follow flush mounting rules (maintain free zone ≥3×nominal sensing distance Sn around the sensor; for multiple sensors, refer to Picture2A spacing)
2 Wiring: Strictly adhere to NPN normally closed wiring diagram to prevent reverse polarity or connection errors
3 Target material: Sensing effectiveness varies by target (e.g., Fe360 steel=100%, CuZn brass has lower reduction factor; refer to reduction factor chart)
4 Environmental limits: Do not exceed operating temperature (-25°C to +70°C) or storage temperature (-40°C to +80°C)
5 Maintenance: Keep sensor surface clean; avoid physical damage to housing or cable
6 Compliance: Use in accordance with industrial safety standards and local regulations
ICB30LF15NCM1实物图

ICB30LF15NCM1

价格:928.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐