领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB12S23N08PO实物图
ICB12S23N08PO商品缩略图

ICB12S23N08PO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:645.21价格含税(税率13%

商品型号
ICB12S23N08PO
商品编号
C6639902
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Carlo Gavazzi, model: ICB12S23N08PO, type: inductive proximity sensor with extended range
2 Housing: Nickel-plated brass body, grey thermoplastic polyester front, M12 thread size
3 Mounting: Non-flush type, with 2 mounting nuts included
4 Sensing parameters: Nominal sensing distance 8mm, repeat accuracy ≤10% of sensing distance
5 Electrical specs: Rated voltage 10-36 VDC (ripple ≤10%), output type PNP normally open, max output current 200mA
6 Protection features: Reverse polarity, short circuit, transient protection (compliant with IEC 60947-5-2)
7 Indication: Yellow LED for output ON; blinking LED (2Hz) for short circuit/overload detection
8 Environmental resistance: IP67 protection rating, operating temperature range -25°C to +70°C, storage temperature -25°C to +80°C
9 Mechanical details: Extra short body design (suitable for tight spaces), tightening torque ≤10Nm, weight (including cable/nuts) max68g
10 Cable: 2m PVC oil-proof cable (3x0.25mm², grey colour)
11 Approvals: CE, cULus listed; MTBF (mean time between failures) 3090 years @50°C (122°F)
12 Marking: Laser engraved front cap for permanent legibility

使用场景 APPLICATIONS

1 Industrial automation lines: Detect presence/position of metal parts on conveyor belts, assembly stations, or packaging machinery
2 Compact machinery: Ideal for tight spaces like small robotic arms, narrow enclosures, or miniaturized production equipment due to extra short body design
3 Material handling systems: Pallet detection, component positioning in automated storage and retrieval systems (AS/RS)
4 Automotive manufacturing: Checking presence of bolts, nuts, or metal components in assembly processes
5 Food and beverage industry: Suitable for washdown areas (IP67) to detect metal containers or packaging parts
6 Packaging equipment: Positioning products for sealing, labeling, or filling operations
7 Machine tools: Detecting tool position or workpiece presence in CNC machines or milling equipment

注意事项 PRECAUTIONS

1 Installation guidelines: For non-flush mounting, ensure free zone around sensor ≥3x nominal sensing distance (24mm) and ≥2.2x sensor diameter (26.4mm); maintain ≥2x sensor diameter (24mm) between multiple non-flush sensors; keep ≥6x nominal sensing distance (48mm) for opposite-mounted sensors
2 Tightening torque: Do not exceed 10Nm to avoid thread damage
3 Electrical connection: Follow colour code (BN=power+, BK=output, BU=ground); ensure voltage is within 10-36VDC
4 Operation: Check LED status regularly (steady yellow=output ON; blinking=short circuit/overload)
5 Maintenance: Keep sensing face clean from debris; store in dry/cool environment (-25°C to +80°C) when not in use
6 Safety: Disconnect power before installation or servicing to prevent electrical shock
ICB12S23N08PO实物图

ICB12S23N08PO

价格:645.21

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐