我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
0191930853实物图
0191930853商品缩略图

0191930853

  • 工业品

价格:2.75价格含税(税率13%

品牌名称
MOLEX
商品型号
0191930853
商品编号
C6635119
商品毛重

1克(g)

现货: 0

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Molex, model number: 0191930853
2 Material: High-conductivity copper core with electroplated tin finish, providing excellent corrosion resistance and solderability
3 Wire compatibility: Designed for use with 8 AWG (American Wire Gauge) electrical wires, suitable for high-current applications
4 Construction: Features a brazed seam for enhanced structural strength and long-term durability
5 Compliance: RoHS compliant, meeting international environmental standards for restricted substances
6 Design: Ring tongue shape ensures secure, stable connection to stud terminals, reducing disconnection risk under vibration

使用场景 APPLICATIONS

1 Industrial machinery: Ideal for wiring heavy-duty motors, generators, and power distribution panels
2 Automotive applications: Suitable for battery terminals, starter systems, and high-current automotive components
3 HVAC systems: Used to connect large compressors, heaters, and ventilation equipment
4 Renewable energy installations: Applicable in solar panel arrays and wind turbine power connections
5 Commercial electrical systems: For wiring in commercial buildings' power circuits, switchgear, and control panels
6 Marine equipment: Corrosion-resistant finish fits marine electrical systems exposed to moisture

注意事项 PRECAUTIONS

1 Use a crimping tool rated for 8 AWG wire and this terminal type to ensure tight, reliable crimping; improper crimping may cause overheating or failure
2 Clean terminal and mating stud/bolt surfaces before installation to remove oxidation, dirt, or grease for optimal conductivity
3 Do not exceed the terminal's intended current capacity; refer to Molex official docs for exact ratings
4 Store in dry, cool, dust-free environment to preserve tin plating and prevent corrosion
5 Follow local electrical safety codes and regulations during installation
6 Avoid damaged/deformed terminals as they may not provide secure connections and pose hazards
0191930853实物图

0191930853

价格:2.75

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐