领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
QPWF-200L-5实物图
QPWF-200L-5商品缩略图

QPWF-200L-5

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:463.64价格含税(税率13%

品牌名称
Qualtek(杰驰)
商品型号
QPWF-200L-5
商品编号
C6633320
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range: 90-264VAC, suitable for global applications
2 Single output specification: 5V DC, rated current 40A (QPWF-200L-5 model)
3 Compact fanless design: No moving parts, low noise, and enhanced reliability
4 Built-in active Power Factor Correction (PFC): PF>0.95, reduces harmonic distortion and improves energy efficiency
5 Conformal coating on PCB soldering side: Provides protection against moisture, dust, and chemical contaminants
6 Wide operating temperature range: -20°C to +70°C, adaptable to harsh environmental conditions
7 High altitude tolerance: Up to 5000 meters, ideal for mountainous or high-altitude installations
8 Surge voltage resistance: Withstands 300VAC surge input for 5 seconds, enhancing durability against voltage spikes
9 Multiple output protections: Overload Protection (OLP), Over Power Protection (OPP), Short Circuit Protection (SCP) with auto-recovery
10 Long MTBF: Over 200,000 hours at 25°C full load, ensuring long-term stable operation
11 100% full load burn-in test: Guarantees consistent performance and reliability before shipment
12 Compliance with safety standards: UL60950-1, EN60950-1:2006
13 EMI compliance: EN55022 Class B, minimizing electromagnetic interference
14 Harmonic current compliance: EN61000-3-2 Class D, meeting international power quality requirements
15 Compact dimensions: 199x99x38mm (L version), easy to integrate into equipment

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels in factory settings
2 Outdoor LED display systems: Fanless design and wide temperature range suit outdoor environments
3 Telecom base stations: High altitude tolerance makes it suitable for mountainous or remote installations
4 Embedded computing devices: Stable power supply for single-board computers (SBCs) and IoT gateways
5 Test and measurement equipment: Reliable output for precision testing instruments
6 Renewable energy monitoring systems: Integration into solar or wind power-related devices
7 Commercial signage: Powering digital displays in public areas with varying temperatures
8 High-altitude equipment: Suitable for applications in mountainous regions up to 5000 meters

注意事项 PRECAUTIONS

1 Ensure input voltage is within the 90-264VAC range; avoid overvoltage to prevent damage
2 Operate within the temperature range of -20°C to +70°C; derate load according to ambient temperature (refer to derating curve)
3 Install in well-ventilated areas to maintain heat dissipation (critical for fanless operation)
4 Avoid exposure to excessive moisture, dust, or corrosive gases despite conformal coating protection
5 Do not disassemble the power supply; internal components may retain high voltage after input disconnection
6 In case of overload/short circuit, the power supply enters hiccup mode and auto-recovers after fault removal; do not prolong fault conditions
7 The power supply is a component for final equipment integration; ensure the final device complies with EMC directives
8 Use specified mounting hardware and torque to ensure stable installation (refer to mechanical specs)
QPWF-200L-5实物图

QPWF-200L-5

价格:463.64

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐