领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
HBB15-1.5-A+G实物图
HBB15-1.5-A+G商品缩略图

HBB15-1.5-A+G

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:978.17价格含税(税率13%

品牌名称
Advanced Energy
商品型号
HBB15-1.5-A+G
商品编号
C6630615
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Global AC input compatibility: Supports worldwide AC input ranges (100/120/240 Vac ±10%, 230 Vac ±15%, 47-63Hz) and complies with multiple international safety standards (EN/CSA/IEC/UL62368-1)
High reliability: Undergoes burn-in with cycling, offers a 3-year warranty, has an MTBF of 200,000 hours per MIL-HDBK-217D standard, and uses electrolytic capacitors rated at 105°C
Low noise and stable output: Line regulation ±0.1% for 10% input change, load regulation ±0.3% for 50% load change, output ripple ≤5mV (3-terminal regulators) or ≤10mV (others) peak-to-peak, transient response <50 microseconds
Safety and protection: Overvoltage protection (adjustable), short circuit protection (automatic recovery), remote sensing (open lead protection except HA/HAA series)
Compliance: FCC/CISPR22 Class B emissions, RoHS compliant (G suffix)
Medical-grade features: Leakage current <10μA, suitable for medical equipment
Durable design: High CV/ripple current capacitors, MIL-STD-810D vibration/shock compliance, storage temp -40°C to +85°C

使用场景 APPLICATIONS

Medical equipment: Diagnostic devices (blood analyzers, ultrasound), patient monitors (ECG), lab instruments requiring low leakage
Commercial electronics: Industrial control systems (PLCs, motor drives), test/measurement tools (oscilloscopes), communication devices (routers)
Global applications: Works in various regions with compatible AC input ranges
High-reliability environments: Continuous operation needs like industrial automation lines or medical facilities

注意事项 PRECAUTIONS

Installation: Follow EN/CSA/IEC/UL62368-1 safety standards
Input check: Ensure AC input matches supported ranges before powering on
Load limits: Do not exceed rated output (15V/1.5A) to avoid damage
Temperature: Operate within 50°C (full rating) or derated to 40% at70°C; avoid exceeding capacitor (105°C) or transformer (155°C) limits
Remote sensing: Use correctly; open lead protection not available for HA/HAA series
Guarantee: 3-year warranty applies; contact manufacturer for issues
RoHS: Confirm compliance need for your application
Short circuits: Minimize repeated short circuits despite built-in protection
HBB15-1.5-A+G实物图

HBB15-1.5-A+G

价格:978.17

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐